Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No195E50Copy
Newark Part No.50H6592
Product Range195-196 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $359.560 |
| 5+ | $338.360 |
| 10+ | $317.150 |
| 25+ | $310.810 |
| 50+ | $304.460 |
Price for:Each
Minimum: 1
Multiple: 1
$359.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No195E50Copy
Newark Part No.50H6592
Product Range195-196 Series
Technical Datasheet
DC Current Rating50A
Inductance2.5mH
DC Resistance Max8000µohm
Product Range195-196 Series
Impedance0.008ohm
Common Mode Filter Case133.35mm x 152.4mm x 113.54mm
Product Length133.35mm
Product Width152.4mm
Product Height113.54mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
50A
DC Resistance Max
8000µohm
Impedance
0.008ohm
Product Length
133.35mm
Product Height
113.54mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Inductance
2.5mH
Product Range
195-196 Series
Common Mode Filter Case
133.35mm x 152.4mm x 113.54mm
Product Width
152.4mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate