Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744290104
Newark Part No.75X1191
Product RangeWE-UCF Series
Your Part Number
220 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.420 |
| 10+ | $5.300 |
| 25+ | $5.190 |
| 50+ | $5.070 |
| 100+ | $4.780 |
| 500+ | $4.490 |
| 1000+ | $4.250 |
Price for:Each
Minimum: 1
Multiple: 1
$5.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744290104
Newark Part No.75X1191
Product RangeWE-UCF Series
Technical Datasheet
DC Current Rating150mA
Inductance100mH
DC Resistance Max8.5ohm
Product RangeWE-UCF Series
Common Mode Filter Case14mm x 12.5mm x 7.8mm
Impedance-
Inductor Case / Package-
Product Length14mm
Product Width12.5mm
Product Height7.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Wurth Electronics WE-UCF series is a universally applicable common mode choke for signal and data lines as well as power supplies. The WE-UCF offers broadband interference suppression and is designed for high rated currents up to 10A. Mains filters with common mode chokes based on a nanocrystalline core suppress mains interference.
- High inductance range
- High current range
- Small package
- Low profile
- Surface mount technology
- Wide range of filtering spectrum
Technical Specifications
DC Current Rating
150mA
DC Resistance Max
8.5ohm
Common Mode Filter Case
14mm x 12.5mm x 7.8mm
Inductor Case / Package
-
Product Width
12.5mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
100mH
Product Range
WE-UCF Series
Impedance
-
Product Length
14mm
Product Height
7.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability