Print Page
CMS3-13-R
STANDARD INDUCTOR, 1030UH, 0.88A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS3-13-RCopy
Newark Part No.52K9539
Product RangeCMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 600
Multiple: 600
$3,510.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS3-13-RCopy
Newark Part No.52K9539
Product RangeCMS Series
Technical Datasheet
DC Current Rating880mA
Inductance1.03mH
DC Resistance Max0.210ohm
Product RangeCMS Series
Impedance-000ohm
Operating Temperature Min-40°C
Operating Temperature Max160°C
SVHCTo Be Advised
Technical Specifications
DC Current Rating
880mA
DC Resistance Max
0.210ohm
Impedance
-000ohm
Operating Temperature Max
160°C
Inductance
1.03mH
Product Range
CMS Series
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate