Print Page
CMS3-3-R
Inductor, Surface Mount, 64 µH, CMS Series, 4.75 A, 11.43mm x 11.43mm x 6mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS3-3-R
Newark Part No.
Full Reel27K6854
Re-Reel52K9542
Cut Tape52K9542
Product RangeCMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 600 | $8.570 | $5,142.00 |
| Total Price | $5,142.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.570 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $4.930 |
| 2000+ | $4.720 |
| 4000+ | $4.450 |
| 8000+ | $4.190 |
| 12000+ | $4.060 |
| 20000+ | $4.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS3-3-R
Newark Part No.
Full Reel27K6854
Re-Reel52K9542
Cut Tape52K9542
Product RangeCMS Series
Technical Datasheet
DC Current Rating4.75A
Inductance64µH
DC Resistance Max0.007ohm
Product RangeCMS Series
Impedance-
Common Mode Filter Case11.43mm x 11.43mm x 6mm
Product Length11.43mm
Product Width11.43mm
Product Height6mm
Operating Temperature Min-40°C
Operating Temperature Max160°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
DC Current Rating
4.75A
DC Resistance Max
0.007ohm
Impedance
-
Product Length
11.43mm
Product Height
6mm
Operating Temperature Max
160°C
SVHC
No SVHC (17-Jan-2022)
Inductance
64µH
Product Range
CMS Series
Common Mode Filter Case
11.43mm x 11.43mm x 6mm
Product Width
11.43mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for CMS3-3-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate