Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSHO-102
Newark Part No.84AC8444
Product RangeSHO Series
Also Known AsUDLSHO01020000, SHO102
Your Part Number
300 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.690 | $0.290 |
| 10+ | $1.430 | $0.290 |
| 25+ | $1.280 | $0.290 |
| 50+ | $1.250 | $0.290 |
| 100+ | $1.220 | $0.290 |
| 500+ | $1.170 | $0.290 |
| 1000+ | $1.170 | $0.290 |
| 2500+ | $1.140 | $0.290 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSHO-102
Newark Part No.84AC8444
Product RangeSHO Series
Also Known AsUDLSHO01020000, SHO102
Technical Datasheet
Inductance600nH
DC Current Rating4A
DC Resistance Max0.01ohm
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeSHO Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SHO coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are suitable for noise countermeasure in DC power line circuits.
- Nickel-Zinc (Ni-Zn) ferrite core
- Operating temperature range from -25°C to +70°C
Technical Specifications
Inductance
600nH
DC Resistance Max
0.01ohm
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
4A
Operating Temperature Min
-25°C
Product Range
SHO Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability