2. Passive Components
                                                                                                    3. EMI / RFI Suppression
                                                                                                    4. Common Mode Chokes / Filters
                                                                                                    5. Radial Leaded Common Mode Chokes / Filters
                                                                                                    Print Page

                                                                                                    SBT-0115W

                                                                                                    Choke, Common Mode, Through Hole, 5 µH, 500 mA, 250 VAC, SBT-01W Series

                                                                                                    Date/Lot Code

                                                                                                    KEMET
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEMET SBT-0115W
                                                                                                    ManufacturerKEMET
                                                                                                    Manufacturer Part NoSBT-0115W
                                                                                                    Newark Part No.84AC8421
                                                                                                    Product RangeSBT-01W Series
                                                                                                    Also Known AsUDLSBTW0115W00
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    72 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$2.470$0.438
                                                                                                    10+$2.100$0.438
                                                                                                    25+$1.870$0.438
                                                                                                    50+$1.830$0.438
                                                                                                    100+$1.780$0.438
                                                                                                    500+$1.600$0.438
                                                                                                    1000+$1.520$0.438
                                                                                                    2500+$1.420$0.438
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.44
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEMET
                                                                                                    ManufacturerKEMET
                                                                                                    Manufacturer Part NoSBT-0115W
                                                                                                    Newark Part No.84AC8421
                                                                                                    Product RangeSBT-01W Series
                                                                                                    Also Known AsUDLSBTW0115W00
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Inductance5µH
                                                                                                    DC Current Rating500mA
                                                                                                    DC Resistance Max0.03ohm
                                                                                                    Operating Temperature Min-25°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product RangeSBT-01W Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The KEMET SBT-01W coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are designed with our proprietary ferrite cores and are suitable for noise countermeasure in DC signal line circuit.

                                                                                                    • Proprietary Nickel-Zinc (Ni-Zn) ferrite core
                                                                                                    • Withstanding voltage: 200 VDC (one minute, between lines)
                                                                                                    • Insulation resistance: more than 10 MΩ (100 VDC, between lines)
                                                                                                    • Operating temperature range from -25°C to +70°C
                                                                                                    • Operating temperature range from -25°C to +70°C

                                                                                                    Technical Specifications

                                                                                                    Inductance

                                                                                                    5µH

                                                                                                    DC Resistance Max

                                                                                                    0.03ohm

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    DC Current Rating

                                                                                                    500mA

                                                                                                    Operating Temperature Min

                                                                                                    -25°C

                                                                                                    Product Range

                                                                                                    SBT-01W Series

                                                                                                    Technical Docs (3)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product