Find a huge range of 500mA Ferrite Beads at Newark Electronics. We stock a wide range of Ferrite Beads, such as 200mA, 500mA, 3A & 300mA Ferrite Beads from the worlds top manufacturers including: TDK, Wurth Elektronik, Murata, Pulse Electronics & Taiyo Yuden
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73M9057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
10+
$0.060
25+
$0.048
50+
$0.046
100+
$0.044
More Pricing...
0603 [1608 Metric]
600ohm
500mA
EMIFIL BLM18AG Series
0.38ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
73M9095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.239
10+
$0.172
25+
$0.151
50+
$0.136
100+
$0.123
More Pricing...
0603 [1608 Metric]
600ohm
500mA
EMIFIL BLM18EG Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
73M9051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
10+
$0.042
25+
$0.033
50+
$0.032
100+
$0.031
More Pricing...
0603 [1608 Metric]
120ohm
500mA
EMIFIL BLM18AG Series
0.18ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
73M9023

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
10+
$0.046
25+
$0.037
50+
$0.036
100+
$0.034
More Pricing...
0402 [1005 Metric]
120ohm
500mA
EMIFIL BLM15AG Series
0.25ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
73M9116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.104
10+
$0.061
25+
$0.049
50+
$0.047
100+
$0.045
More Pricing...
0603 [1608 Metric]
60ohm
500mA
EMIFIL BLM18PG Series
100mohm
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
66W8914

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.175
25+
$0.156
50+
$0.140
100+
$0.127
250+
$0.112
More Pricing...
1206 [3216 Metric]
600ohm
500mA
HZ Series
0.3ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
79X0729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.049
25+
$0.039
50+
$0.037
100+
$0.035
250+
$0.031
More Pricing...
0402 [1005 Metric]
600ohm
500mA
EMIFIL BLM15AX Series
0.34ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
69AH1474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.064
25+
$0.051
50+
$0.049
100+
$0.047
250+
$0.041
More Pricing...
0603 [1608 Metric]
50ohm
500mA
MMZ Series
0.25ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
76AH5043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.224
25+
$0.200
50+
$0.125
100+
$0.103
250+
$0.088
More Pricing...
0603 [1608 Metric]
1.5kohm
500mA
EMIFIL BLM18HE Series
0.5ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
67C8506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.337
25+
$0.311
50+
$0.216
100+
$0.181
250+
$0.154
More Pricing...
1206 [3216 Metric]
90ohm
500mA
MLS Series
0.15ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
66W8939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.165
25+
$0.145
50+
$0.131
100+
$0.118
250+
$0.104
More Pricing...
0603 [1608 Metric]
150ohm
500mA
LI Series
0.25ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
67C8508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.380
25+
$0.336
50+
$0.284
100+
$0.241
250+
$0.206
More Pricing...
1806 [4516 Metric]
150ohm
500mA
MLS Series
0.2ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
34R5901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.284
25+
$0.279
50+
$0.275
100+
$0.264
250+
$0.253
More Pricing...
0603 [1608 Metric]
600ohm
500mA
WE-CBF HF Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
87X8581

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.100
25+
$0.086
50+
$0.060
100+
$0.046
250+
$0.036
More Pricing...
0603 [1608 Metric]
60ohm
500mA
EMIFIL BLM18PG Series
0.1ohm
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
66W8936

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.102
25+
$0.093
50+
$0.085
100+
$0.076
250+
$0.073
More Pricing...
0402 [1005 Metric]
60ohm
500mA
LI Series
0.3ohm
-
1.01mm
0.5mm
0.5mm
SMD
-40°C
125°C
-
66W8940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.127
25+
$0.111
50+
$0.101
100+
$0.091
250+
$0.080
More Pricing...
0603 [1608 Metric]
47ohm
500mA
LI Series
0.1ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
69AH1468

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.065
25+
$0.052
50+
$0.050
100+
$0.047
250+
$0.042
More Pricing...
0603 [1608 Metric]
220ohm
500mA
MMZ Series
0.25ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
69AH0434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.107
25+
$0.100
50+
$0.095
100+
$0.090
250+
$0.084
More Pricing...
0603 [1608 Metric]
600ohm
500mA
KMZ-HR Series
0.4ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
150°C
AEC-Q200
73M9053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.058
25+
$0.046
50+
$0.044
100+
$0.042
250+
$0.036
More Pricing...
0603 [1608 Metric]
220ohm
500mA
EMIFIL BLM18AG Series
0.25ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
30AJ5571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.295
25+
$0.269
50+
$0.184
100+
$0.152
250+
$0.128
More Pricing...
0201 [0603 Metric]
47ohm
500mA
MPZ Series
0.12ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
85AH8238

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.252
25+
$0.243
50+
$0.233
100+
$0.207
250+
$0.199
More Pricing...
0603 [1608 Metric]
120ohm
500mA
WE-CBA Series
0.2ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
69AH1469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.062
25+
$0.050
50+
$0.048
100+
$0.046
250+
$0.040
More Pricing...
0603 [1608 Metric]
300ohm
500mA
MMZ Series
0.25ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
76AH5040

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.200
25+
$0.179
50+
$0.112
100+
$0.092
250+
$0.079
More Pricing...
0603 [1608 Metric]
600ohm
500mA
EMIFIL BLM18EG Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
69AH1487

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.065
25+
$0.052
50+
$0.050
100+
$0.047
250+
$0.042
More Pricing...
0603 [1608 Metric]
120ohm
500mA
MMZ Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
76AH5028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.071
25+
$0.056
50+
$0.054
100+
$0.051
250+
$0.044
More Pricing...
0603 [1608 Metric]
600ohm
500mA
EMIFIL BLM18AG Series
0.38ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
1-25 of 172 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK