11 Product Results Found for "power-factor"
Find a huge range of Power Film Capacitors at Newark Electronics. We stock a large selection of Power Film Capacitors, including new and most popular products from the world's top manufacturers including: TDK
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.150 10+ $0.625 25+ $0.610 50+ $0.595 100+ $0.580 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | PFC (Power Factor Correction) | Through Hole | - | 450V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 25V/µs | - | - | - | - | 18mm | 7mm | 12.5mm | - | - | B32702P Series | -40°C | 110°C | - | ||||||
Each | 1+ $1.390 10+ $0.788 25+ $0.771 50+ $0.753 100+ $0.736 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | PFC (Power Factor Correction) | Through Hole | - | 450V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 15V/µs | - | - | - | - | 26.5mm | 6mm | 15mm | - | - | B32703P Series | -40°C | 110°C | - | ||||||
Each | 1+ $0.925 10+ $0.491 25+ $0.479 50+ $0.467 100+ $0.454 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | PFC (Power Factor Correction) | Through Hole | - | 450V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 25V/µs | - | - | - | - | 18mm | 6mm | 11mm | - | - | B32702P Series | -40°C | 110°C | - | ||||||
Each | 1+ $0.771 10+ $0.402 25+ $0.391 50+ $0.380 100+ $0.370 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | PFC (Power Factor Correction) | Through Hole | - | 450V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 25V/µs | - | - | - | - | 18mm | 5mm | 10.5mm | - | - | B32702P Series | -40°C | 110°C | - | ||||||
Each | 1+ $0.859 10+ $0.451 25+ $0.440 50+ $0.428 100+ $0.417 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | PFC (Power Factor Correction) | Through Hole | - | 450V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 60V/µs | - | - | - | - | 13mm | 6mm | 12mm | - | - | B32701P Series | -40°C | 110°C | - | ||||||
Each | 1+ $1.690 10+ $1.190 25+ $1.080 50+ $0.977 100+ $0.915 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | PFC (Power Factor Correction) | Through Hole | - | 450V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 60V/µs | - | - | - | - | 13mm | 9.5mm | 19.5mm | - | - | B32701P Series | -40°C | 110°C | - | ||||||
Each | 1+ $0.717 10+ $0.370 25+ $0.359 50+ $0.349 100+ $0.339 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | PFC (Power Factor Correction) | Through Hole | - | 450V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 60V/µs | - | - | - | - | 13mm | 5mm | 11mm | - | - | B32701P Series | -40°C | 110°C | - | ||||||
Each | 1+ $0.990 10+ $0.534 25+ $0.520 50+ $0.507 100+ $0.494 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | PFC (Power Factor Correction) | Through Hole | - | 450V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 60V/µs | - | - | - | - | 13mm | 7mm | 16mm | - | - | B32701P Series | -40°C | 110°C | - | ||||||
61W8753 | Each | Pricing is unavailable. Please contact customer services. | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
61W8748 | Each | Pricing is unavailable. Please contact customer services. | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $1.400 10+ $0.790 25+ $0.773 50+ $0.755 100+ $0.738 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | PFC (Power Factor Correction) | Through Hole | - | 450V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 60V/µs | - | - | - | - | 13mm | 8mm | 17.5mm | - | - | B32701P Series | -40°C | 110°C | - | ||||||