48 Product Results Found for "audio-frequency"
Find a huge range of Power Film Capacitors at Newark Electronics. We stock a large selection of Power Film Capacitors, including new and most popular products from the world's top manufacturers including: Multicomp Pro
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.319 250+ $0.247 500+ $0.223 1000+ $0.204 5000+ $0.187 | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 8.5mm | 14.5mm | - | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 1+ $0.089 250+ $0.069 500+ $0.063 1000+ $0.057 5000+ $0.053 | Metallized PP | Radial | 0.068µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 10mm | 560V/µs | - | - | - | - | 12mm | 4.5mm | 8mm | - | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 1+ $0.089 250+ $0.069 500+ $0.063 1000+ $0.057 5000+ $0.053 | Metallized PP | Radial | 0.01µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 10mm | 1.2kV/µs | - | - | - | - | 12mm | 4mm | 8mm | - | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 1+ $0.095 250+ $0.073 500+ $0.066 1000+ $0.061 5000+ $0.056 | Metallized PP | Radial | 0.1µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 5mm | 8mm | - | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 1+ $0.410 250+ $0.317 500+ $0.287 1000+ $0.262 5000+ $0.240 | Metallized PP | Radial | 1.5µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 22.5mm | 130V/µs | - | - | - | - | 25mm | 8mm | 15mm | - | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 1+ $0.089 250+ $0.069 500+ $0.063 1000+ $0.057 5000+ $0.053 | Metallized PP | Radial | 0.047µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 10mm | 1.2kV/µs | - | - | - | - | 12mm | 4.5mm | 8mm | - | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 1+ $0.489 250+ $0.379 500+ $0.342 1000+ $0.312 5000+ $0.287 | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 22.5mm | 400V/µs | - | - | - | - | 25mm | 10.5mm | 17.5mm | - | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 1+ $0.140 250+ $0.108 500+ $0.098 1000+ $0.089 5000+ $0.082 | Metallized PP | Radial | 0.22µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 10mm | 780V/µs | - | - | - | - | 12mm | 7.5mm | 11.5mm | - | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 1+ $0.459 250+ $0.356 500+ $0.321 1000+ $0.293 5000+ $0.270 | Metallized PP | Radial | 0.1µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 10mm | 780V/µs | - | - | - | - | 12mm | 5.5mm | 9mm | - | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 1+ $1.250 100+ $0.996 250+ $0.912 500+ $0.835 1000+ $0.779 | Metallized PP | Radial | 3.3µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 22.5mm | 400V/µs | - | - | - | - | 25mm | 18mm | 28mm | - | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 1+ $0.089 250+ $0.069 500+ $0.062 1000+ $0.057 5000+ $0.052 | Metallized PP | Radial | 0.047µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 10mm | 780V/µs | - | - | - | - | 12mm | 4.5mm | 8mm | - | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 1+ $0.089 250+ $0.069 500+ $0.063 1000+ $0.057 5000+ $0.053 | Metallized PP | Radial | 0.033µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 10mm | 560V/µs | - | - | - | - | 12mm | 4.5mm | 8mm | - | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 1+ $0.634 250+ $0.491 500+ $0.444 1000+ $0.405 5000+ $0.372 | Metallized PP | Radial | 2.2µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 22.5mm | 130V/µs | - | - | - | - | 25mm | 9.5mm | 18mm | - | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 1+ $0.289 250+ $0.224 500+ $0.202 1000+ $0.185 5000+ $0.170 | Metallized PP | Radial | 0.47µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 22.5mm | 400V/µs | - | - | - | - | 25mm | 7mm | 14mm | - | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 1+ $0.669 250+ $0.518 500+ $0.468 1000+ $0.427 5000+ $0.393 | Metallized PP | Radial | 1.5µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 22.5mm | 400V/µs | - | - | - | - | 25mm | 13mm | 20mm | - | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 1+ $0.449 250+ $0.348 500+ $0.314 1000+ $0.287 5000+ $0.264 | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 11.5mm | 17mm | - | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 1+ $0.119 250+ $0.093 500+ $0.084 1000+ $0.076 5000+ $0.070 | Metallized PP | Radial | 0.068µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 10mm | 1.2kV/µs | - | - | - | - | 12mm | 5.5mm | 9mm | - | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 1+ $0.264 250+ $0.205 500+ $0.185 1000+ $0.169 5000+ $0.155 | Metallized PP | Radial | 0.47µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 8mm | 13mm | - | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 1+ $0.284 250+ $0.220 500+ $0.199 1000+ $0.182 5000+ $0.167 | Metallized PP | Radial | 0.33µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 15mm | 900V/µs | - | - | - | - | 18mm | 8mm | 13.5mm | - | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 1+ $0.229 250+ $0.178 500+ $0.161 1000+ $0.147 5000+ $0.135 | Metallized PP | Radial | 0.68µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 8mm | 14mm | - | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 1+ $0.089 250+ $0.069 500+ $0.063 1000+ $0.057 5000+ $0.053 | Metallized PP | Radial | 0.01µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 10mm | 560V/µs | - | - | - | - | 12mm | 4mm | 7.5mm | - | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 1+ $0.499 250+ $0.387 500+ $0.349 1000+ $0.319 5000+ $0.293 | Metallized PP | Radial | 1.5µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 13mm | 21.5mm | - | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 1+ $0.119 250+ $0.093 500+ $0.084 1000+ $0.076 5000+ $0.070 | Metallized PP | Radial | 0.15µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 10mm | 780V/µs | - | - | - | - | 12mm | 6.5mm | 10mm | - | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 1+ $0.089 250+ $0.069 500+ $0.063 1000+ $0.057 5000+ $0.053 | Metallized PP | Radial | 0.022µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 10mm | 560V/µs | - | - | - | - | 12mm | 4.5mm | 8mm | - | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 1+ $0.344 250+ $0.267 500+ $0.241 1000+ $0.220 5000+ $0.202 | Metallized PP | Radial | 0.68µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 22.5mm | 400V/µs | - | - | - | - | 25mm | 8.5mm | 17.5mm | - | - | MP HMPP Series | -40°C | 105°C | - | ||||||