Radial Box - Tabs Power Film Capacitors:
76 Products FoundFind a huge range of Radial Box - Tabs Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as Radial Box - 2 Pin, Radial Box - 4 Pin, Can & Axial Leaded Power Film Capacitors from the worlds top manufacturers including: Kemet, Multicomp Pro, Epcos, Vishay & TDK
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $23.120 10+ $18.110 25+ $17.720 50+ $17.320 100+ $17.170 More Pricing... | Metallized PP | Radial Box - Tabs | 3µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | - | Solder | - | 512V/µs | 1.536kA | 33A | 2800µohm | 57.5mm | 30mm | 45mm | - | C4BS Series | -40°C | 85°C | - | ||||||
MULTICOMP PRO | Each | 1+ $14.190 100+ $11.900 250+ $11.050 500+ $10.380 1000+ $9.860 | - | Radial Box - Tabs | 4.7µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 7700µohm | 57.5mm | 45mm | 55mm | - | MP HAPB Series | -40°C | 85°C | - | |||||
Each | 1+ $24.250 10+ $19.230 25+ $18.730 50+ $18.220 100+ $18.100 More Pricing... | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder | - | 854V/µs | 1.28kA | 31A | 3500µohm | 57.5mm | 35mm | 50mm | - | C4BS Series | -40°C | 85°C | - | ||||||
Each | 1+ $22.050 10+ $17.180 25+ $17.180 50+ $17.170 100+ $16.930 More Pricing... | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 750V | 3kV | - | Solder | - | 1.28kV/µs | 602A | 20A | 7500µohm | 57.5mm | 30mm | 45mm | - | C4BS Series | -40°C | 85°C | - | ||||||
Each | 1+ $15.100 10+ $14.670 25+ $14.510 50+ $14.460 100+ $14.410 More Pricing... | Metallized PP | Radial Box - Tabs | 0.22µF | ± 5% | Snubber | Panel Mount | 800V | 2kV | GRADE II (Test Condition A) | Solder Lug | - | - | - | 11A | 9000µohm | 42mm | 20mm | 39.5mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | ||||||
MULTICOMP PRO | Each | 1+ $7.230 100+ $6.060 250+ $5.630 500+ $5.290 1000+ $5.020 | - | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 1.5kA | 32A | 2600µohm | 42.5mm | 33mm | 45mm | - | MP HAPB Series | -40°C | 85°C | - | |||||
Each | 1+ $11.640 10+ $9.160 25+ $8.730 50+ $8.300 100+ $7.620 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 10% | Snubber | Panel Mount | 480V | 1kV | GRADE II (Test Condition A) | Solder | - | - | - | 8A | 0.01ohm | 42mm | 14mm | 25mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $19.090 10+ $14.620 25+ $14.380 50+ $14.130 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | - | Solder Lug | - | 965V/µs | 1.448kA | 34A | 2300µohm | 42mm | 30mm | 45mm | - | C4BS Series | -40°C | 85°C | - | ||||||
MULTICOMP PRO | Each | 1+ $9.590 100+ $8.090 250+ $7.530 500+ $7.100 1000+ $6.750 | - | Radial Box - Tabs | 2.2µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 600V/µs | 1.32kA | 28A | 3800µohm | 57.5mm | 30mm | 45mm | - | MP HAPB Series | -40°C | 85°C | - | |||||
Each | 1+ $16.330 10+ $13.240 25+ $12.820 50+ $12.390 100+ $11.980 More Pricing... | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | - | Solder | - | 827V/µs | 389A | 16A | 7600µohm | 41.5mm | 20mm | 40mm | - | C4BS Series | -40°C | 85°C | - | ||||||
Each | 1+ $13.250 10+ $12.770 25+ $12.270 50+ $11.410 100+ $11.150 More Pricing... | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | - | - | - | 15.5A | 5000µohm | 42mm | 28mm | 37mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | ||||||
MULTICOMP PRO | Each | 1+ $3.420 100+ $2.870 250+ $2.660 500+ $2.500 1000+ $2.370 | - | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 7700µohm | 42.5mm | 24.5mm | 28mm | - | MP HAPB Series | -40°C | 85°C | - | |||||
Each | 1+ $31.350 5+ $28.460 10+ $25.570 25+ $24.740 50+ $23.900 More Pricing... | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 550V | 1.25kV | - | Solder Lug | - | 375V/µs | 375A | 10A | 0.01ohm | 44mm | 22mm | 38mm | - | MKP386M Series | -55°C | 105°C | - | ||||||
Each | 1+ $40.260 5+ $39.460 10+ $38.660 25+ $35.510 50+ $32.360 More Pricing... | Metallized PP | Radial Box - Tabs | 5µF | ± 5% | Snubber | Panel Mount | 550V | 1.25kV | - | Solder Lug | - | 225V/µs | 1.125kA | 24.5A | 0.0245ohm | 58mm | 35mm | 50mm | - | MKP386M Series | -55°C | 105°C | - | ||||||
Each | 1+ $18.680 10+ $14.710 25+ $14.340 50+ $13.970 100+ $13.840 More Pricing... | Metallized PP | Radial Box - Tabs | 0.22µF | ± 10% | Snubber | Panel Mount | 800V | 2kV | GRADE II (Test Condition A) | Solder Lug | - | - | - | 11A | 9000µohm | 42mm | 20mm | 39.5mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | ||||||
MULTICOMP PRO | Each | 1+ $3.420 100+ $2.870 250+ $2.660 500+ $2.500 1000+ $2.370 | - | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 7700µohm | 42.5mm | 24.5mm | 27.5mm | - | MP HAPB Series | -40°C | 85°C | - | |||||
Each | 1+ $15.910 10+ $12.170 25+ $12.020 50+ $11.870 100+ $11.720 More Pricing... | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | 37.5mm | - | - | 15.5A | 0.005ohm | 42mm | 28mm | 37mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | ||||||
MULTICOMP PRO | Each | 1+ $4.440 100+ $3.730 250+ $3.460 500+ $3.250 1000+ $3.080 | - | Radial Box - Tabs | 0.82µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 779A | 18A | 4000µohm | 42.5mm | 33.5mm | 27mm | - | MP HAPB Series | -40°C | 85°C | - | |||||
Each | 1+ $10.300 10+ $9.100 25+ $8.920 50+ $8.730 100+ $8.330 | Metallized PP | Radial Box - Tabs | 0.22µF | ± 5% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | 37.5mm | - | - | 7A | 0.0115ohm | 42mm | 14mm | 25mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $16.710 10+ $15.150 25+ $13.590 50+ $13.030 100+ $12.470 More Pricing... | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 480V | 1kV | GRADE II (Test Condition A) | Solder | 37.5mm | - | - | 16.5A | 5000µohm | 42mm | 30mm | 45mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $38.350 5+ $37.080 10+ $35.810 25+ $33.570 50+ $31.330 More Pricing... | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder Lug | - | 525V/µs | 788A | 24A | 0.0025ohm | 58mm | 35mm | 50mm | - | MKP386M Series | -55°C | 105°C | - | ||||||
Each | 1+ $17.950 10+ $13.610 25+ $12.860 50+ $12.110 100+ $10.910 | Metallized PP | Radial Box - Tabs | 0.33µF | ± 5% | Snubber | Panel Mount | 750V | 3kV | - | Solder | - | 2.068kV/µs | 683A | 24A | 0.0054ohm | 42mm | 30mm | 45mm | - | C4BS Series | -40°C | 85°C | - | ||||||
Each | 1+ $15.750 | Metallized PP | Radial Box - Tabs | 2.5µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | - | Solder | - | 512V/µs | 1.28kA | 30A | 3300µohm | 57.5mm | 30mm | 45mm | - | C4BS Series | -40°C | 85°C | - | ||||||
Each | 1+ $15.000 10+ $11.460 25+ $11.030 50+ $10.600 100+ $10.170 More Pricing... | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | - | Solder Lug | - | 827V/µs | 827A | 23A | 0.0037ohm | 41.5mm | 20mm | 40mm | - | C4BS Series | -40°C | 85°C | - | ||||||
Each | 1+ $13.770 10+ $10.670 25+ $10.250 50+ $9.830 100+ $9.400 More Pricing... | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder Lug | - | 1.379kV/µs | 648A | 20A | 0.0051ohm | 41.5mm | 20mm | 40mm | - | C4BS Series | -40°C | 85°C | - | ||||||