2416 [6041 Metric] General Purpose Film Capacitors:

28 Products Found
Find a huge range of 2416 [6041 Metric] General Purpose Film Capacitors at Newark Electronics. We stock a wide range of General Purpose Film Capacitors, such as Radial Box - 2 Pin, Axial Leaded, 1206 [3216 Metric] & 0805 [2012 Metric] General Purpose Film Capacitors from the worlds top manufacturers including: Panasonic
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85Y4654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.050
Metallized PPS Stacked
2416 [6041 Metric]
0.22µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
6mm
4.1mm
2.8mm
ECHU(X) Series
-55°C
125°C
85Y4652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.790
Metallized PPS Stacked
2416 [6041 Metric]
0.15µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
6mm
4.1mm
1.9mm
ECHU(X) Series
-55°C
125°C
47AC4490

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$1.140
4000+
$1.110
8000+
$1.080
12000+
$1.080
Metallized PPS Stacked
2416 [6041 Metric]
0.22µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
6mm
4.1mm
2.8mm
ECHU(X) Series
-55°C
125°C
85AK4185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
10+
$1.430
25+
$1.300
Metallized PPS Stacked
2416 [6041 Metric]
0.22µF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
2.8mm
4.1mm
2.8mm
ECHU(X) Series
-55°C
125°C
53W8313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.740
25+
$1.360
50+
$1.290
Metallized PEN Stacked
2416 [6041 Metric]
0.1µF
± 10%
40V
100V
Surface Mount
Wraparound
-
6mm
4.1mm
1.8mm
ECWU(C) Series
-55°C
125°C
53W3632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.070
Metallized PEN Stacked
2416 [6041 Metric]
0.33µF
± 5%
12V
16V
Surface Mount
Wraparound
-
6mm
4.1mm
2mm
ECWU(C) Series
-55°C
105°C
25T1189

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.380
25+
$1.310
50+
$1.200
100+
$1.090
250+
$0.994
More Pricing...
Metallized PPS Stacked
2416 [6041 Metric]
0.12µF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
6mm
4.1mm
1.9mm
ECHU(X) Series
-55°C
125°C
05W5476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.460
Metallized PEN Stacked
2416 [6041 Metric]
0.068µF
± 5%
125V
250V
Surface Mount
Wraparound
-
6mm
4.1mm
3.2mm
ECWU(C) Series
-55°C
125°C
32R8895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
Metallized PEN Stacked
2416 [6041 Metric]
0.056µF
± 5%
125V
250V
Surface Mount
Wraparound
-
6mm
4.1mm
2.8mm
ECWU(V16) Series
-55°C
85°C
53W3611

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.830
Metallized PPS Stacked
2416 [6041 Metric]
0.12µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
6mm
4.1mm
1.9mm
ECHU(X) Series
-55°C
125°C
05W5472

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.390
Metallized PEN Stacked
2416 [6041 Metric]
0.047µF
± 5%
125V
250V
Surface Mount
Wraparound
-
6mm
4.1mm
2.4mm
ECWU(C) Series
-55°C
125°C
66W7848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.000
Metallized PEN Stacked
2416 [6041 Metric]
1µF
± 10%
125V
250V
Surface Mount
Wraparound
-
15.2mm
10mm
5.1mm
ECWU(C) Series
-55°C
125°C
55W9230

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.850
2000+
$4.680
4000+
$4.430
8000+
$4.210
12000+
$4.100
More Pricing...
Metallized PEN Stacked
2416 [6041 Metric]
1µF
± 10%
125V
250V
Surface Mount
Wraparound
-
15.2mm
10mm
5.1mm
ECWU(C) Series
-55°C
125°C
53W8315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.520
Metallized PEN Stacked
2416 [6041 Metric]
0.047µF
± 10%
125V
250V
Surface Mount
Wraparound
-
6mm
4.1mm
2.4mm
ECWU(C) Series
-55°C
125°C
48W8711

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.060
4000+
$0.977
6000+
$0.952
10000+
$0.937
Metallized PPS Stacked
2416 [6041 Metric]
0.18µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
6mm
4.1mm
2.8mm
ECHU(X) Series
-55°C
125°C
53W3634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$1.730
Metallized PEN Stacked
2416 [6041 Metric]
0.47µF
± 5%
12V
16V
Surface Mount
Wraparound
-
6mm
4.1mm
2.8mm
ECWU(C) Series
-55°C
105°C
05W5423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.880
Metallized PEN Stacked
2416 [6041 Metric]
0.1µF
± 5%
40V
100V
Surface Mount
Wraparound
-
6mm
4.1mm
1.8mm
ECWU(C) Series
-55°C
125°C
01X0678

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.955
4000+
$0.883
6000+
$0.860
10000+
$0.847
Metallized PPS Stacked
2416 [6041 Metric]
0.15µF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
6mm
4.1mm
1.9mm
ECHU(X) Series
-55°C
125°C
48W8707

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.955
4000+
$0.883
6000+
$0.860
10000+
$0.847
Metallized PPS Stacked
2416 [6041 Metric]
0.15µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
6mm
4.1mm
1.9mm
ECHU(X) Series
-55°C
125°C
05W5470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$1.310
Metallized PEN Stacked
2416 [6041 Metric]
0.039µF
± 5%
125V
250V
Surface Mount
Wraparound
-
6mm
4.1mm
2mm
ECWU(C) Series
-55°C
125°C
32R8897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.290
Metallized PEN Stacked
2416 [6041 Metric]
0.068µF
± 5%
125V
250V
Surface Mount
Wraparound
-
6mm
4.1mm
3.2mm
ECWU(V16) Series
-55°C
85°C
05W5474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.460
Metallized PEN Stacked
2416 [6041 Metric]
0.056µF
± 5%
125V
250V
Surface Mount
Wraparound
-
6mm
4.1mm
2.8mm
ECWU(C) Series
-55°C
125°C
25T1190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$1.510
Metallized PPS Stacked
2416 [6041 Metric]
0.15µF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
6mm
4.1mm
1.9mm
ECHU(X) Series
-55°C
125°C
47AC4491

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.785
4000+
$0.705
6000+
$0.680
10000+
$0.665
Metallized PPS Stacked
2416 [6041 Metric]
0.22µF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
6mm
4.1mm
2.8mm
ECHU(X) Series
-55°C
125°C
05W5426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.330
Metallized PEN Stacked
2416 [6041 Metric]
0.12µF
± 5%
40V
100V
Surface Mount
Wraparound
-
6mm
4.1mm
2.4mm
ECWU(C) Series
-55°C
125°C
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK