4700µF 400V Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

22 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice forQuantity
31Y0350

RoHS

Date/Lot Code

Each
1+
$105.210
Total:$105.21
Min: 1 / Mult: 1
4700µF
400V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS31 Series
77mm
105mm
31.8mm
0.038ohm
20.9A
-40°C
85°C
83AH9789

RoHS

Each
1+
$86.040
Total:$86.04
Min: 1 / Mult: 1
4700µF
400V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
64.3mm
130.7mm
28.5mm
0.028ohm
12.6A
-25°C
85°C
26AM8281

RoHS

Date/Lot Code

Each
1+
$112.830
5+
$103.480
10+
$94.130
25+
$92.720
50+
$91.310
Total:$112.83
Min: 1 / Mult: 1
4700µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43706 Series
76.9mm
105.7mm
31.7mm
0.016ohm
26A
-40°C
85°C
07AM0090

RoHS

Date/Lot Code

Each
1+
$89.270
5+
$88.030
10+
$86.790
25+
$85.540
50+
$84.300
More Pricing...
Total:$89.27
Min: 1 / Mult: 1
4700µF
400V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
76.9mm
96.7mm
31.7mm
0.026ohm
15.1A
-40°C
85°C
26AM6007

RoHS

Date/Lot Code

Each
1+
$86.920
5+
$79.050
10+
$71.170
25+
$70.870
50+
$70.570
Total:$86.92
Min: 1 / Mult: 1
4700µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43727 Series
64.3mm
96.7mm
28.5mm
0.026ohm
12.7A
-25°C
85°C
60AK9817

RoHS

Date/Lot Code

Each
1+
$144.420
5+
$138.240
10+
$132.060
25+
$125.880
50+
$119.100
More Pricing...
Total:$144.42
Min: 1 / Mult: 1
4700µF
400V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
76mm
105mm
31.8mm
0.017ohm
16.9A
-40°C
85°C
34M4042

RoHS

Each
Pricing is unavailable. Please contact customer services.
4700µF
400V
± 20%
Screw
3000 hours @ 105°C
Polar
UTOR Series
76mm
143mm
31.8mm
-
-
-40°C
105°C
07AH3075

RoHS

Each
50+
$96.430
100+
$93.950
Total:$5,785.80
Min: 60 / Mult: 12
4700µF
400V
± 20%
Screw
5000 hours @ 85°C
Polar
501 PGM-ST Series
76mm
105mm
31.8mm
0.03ohm
14.6A
-40°C
85°C
68R3371

RoHS

Each
25+
$174.370
Total:$10,462.20
Min: 60 / Mult: 12
4700µF
400V
± 20%
Screw
5000 hours @ 105°C
Polar
104 PHL-ST Series
76mm
146mm
31.8mm
0.027ohm
13.8A
-40°C
105°C
67C3909

RoHS

Each
1+
$115.550
5+
$113.210
10+
$110.880
25+
$108.540
50+
$105.280
More Pricing...
Total:$115.55
Min: 1 / Mult: 1
4700µF
400V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS30 Series
77mm
146mm
31.7mm
0.033ohm
26A
-40°C
85°C
77R5286

RoHS

Each
25+
$56.300
50+
$50.220
100+
$50.070
Total:$1,407.50
Min: 25 / Mult: 25
4700µF
400V
± 20%
Screw
4000 hours @ 105°C
Polar
LNY Series
63.5mm
125mm
28.6mm
-
16.1A
-40°C
85°C
27T9695

RoHS

Each
25+
$55.190
50+
$55.190
Total:$1,379.75
Min: 25 / Mult: 25
4700µF
400V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
63.5mm
120mm
28.6mm
-
18.8A
-40°C
85°C
27T9696

RoHS

Each
10+
$57.010
25+
$56.910
50+
$56.800
100+
$56.700
Total:$855.15
Min: 15 / Mult: 15
4700µF
400V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
76.2mm
90mm
31.8mm
-
18.3A
-40°C
85°C
77R5287

RoHS

Each
10+
$53.920
50+
$48.530
100+
$46.730
250+
$46.020
500+
$44.940
More Pricing...
Total:$808.80
Min: 15 / Mult: 15
4700µF
400V
-
-
-
-
LNY Series
76.2mm
95mm
31.8mm
-
-
-40°C
85°C
25AM0613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$59.430
25+
$55.480
50+
$52.410
100+
$51.100
250+
$49.780
Total:$713.16
Min: 12 / Mult: 12
4700µF
400V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
76.7mm
115mm
31.7mm
0.041ohm
8A
-25°C
105°C
25AM0508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$77.640
25+
$74.880
50+
$73.340
100+
$71.500
250+
$69.660
Total:$1,552.80
Min: 20 / Mult: 20
4700µF
400V
± 20%
Screw
5000 hours @ 105°C
Polar
SWA Series
64mm
190mm
31.8mm
-
20.3A
-25°C
105°C
25AM0614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$60.060
25+
$56.070
50+
$52.970
100+
$51.640
250+
$50.310
Total:$720.72
Min: 12 / Mult: 12
4700µF
400V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
76.7mm
130mm
31.7mm
0.04ohm
8.5A
-25°C
105°C
25AM0525

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$84.750
25+
$81.740
50+
$80.060
100+
$78.050
250+
$76.040
Total:$1,017.00
Min: 12 / Mult: 12
4700µF
400V
± 20%
Screw
5000 hours @ 105°C
Polar
SWA Series
76mm
150mm
31.8mm
-
20A
-25°C
105°C
25AM0579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$63.880
25+
$61.610
50+
$60.350
100+
$58.830
250+
$57.320
Total:$766.56
Min: 12 / Mult: 12
4700µF
400V
± 20%
Screw
3000 hours @ 85°C
Polar
SWL Series
76mm
150mm
31.8mm
-
10.5A
-25°C
85°C
16AC3197

RoHS

Each
1+
$83.320
5+
$79.630
10+
$75.210
25+
$71.150
50+
$70.050
More Pricing...
Total:$83.32
Min: 1 / Mult: 1
4700µF
400V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
76.9mm
96.7mm
31.7mm
7500µohm
15.1A
-40°C
85°C
16AC3207

RoHS

Each
1+
$98.400
5+
$94.040
10+
$88.820
25+
$84.030
50+
$82.720
More Pricing...
Total:$98.40
Min: 1 / Mult: 1
4700µF
400V
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
64.3mm
130.7mm
28.5mm
7100µohm
12.8A
-40°C
105°C
16AC3172

RoHS

Each
1+
$65.260
5+
$61.530
10+
$57.060
25+
$52.950
50+
$51.840
More Pricing...
Total:$65.26
Min: 1 / Mult: 1
4700µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
64.3mm
118.2mm
28.5mm
8300µohm
13.4A
-40°C
85°C
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK