37.5µF Power Film Capacitors:

2 Products Found
Find a huge range of 37.5µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors from the worlds top manufacturers including: Kemet
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
33AH7042

RoHS

Date/Lot Code

Each
1+
$19.920
10+
$15.120
25+
$14.780
50+
$14.430
100+
$14.090
More Pricing...
Metallized PP
Radial Box - 4 Pin
37.5µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
PC Pin
52.5mm
21V/µs
788A
30.9A
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
83AH9874

RoHS

Date/Lot Code

Each
1+
$22.500
10+
$17.910
25+
$17.380
50+
$16.850
100+
$16.320
More Pricing...
Metallized PP
Radial Box - 4 Pin
37.5µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
21V/µs
788A
30.9A
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK