2. Passive Components
                                                                                                    3. Capacitors
                                                                                                    4. Trimmer Capacitors
                                                                                                    Print Page

                                                                                                    BFC280908002

                                                                                                    CAPACITOR TRIMMER 4PF-38PF, 300V, THROUGH HOLE

                                                                                                    Date/Lot Code

                                                                                                    VISHAY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISHAY BFC280908002
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoBFC280908002
                                                                                                    Newark Part No.98K7134
                                                                                                    Product RangeBFC2 809 Series
                                                                                                    Also Known As222280908002
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    158 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$19.160
                                                                                                    10+$14.030
                                                                                                    25+$14.020
                                                                                                    50+$14.010
                                                                                                    100+$14.000
                                                                                                    250+$13.570
                                                                                                    500+$13.130
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $19.16
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    VISHAY
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoBFC280908002
                                                                                                    Newark Part No.98K7134
                                                                                                    Product RangeBFC2 809 Series
                                                                                                    Also Known As222280908002
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Minimum Trimmer Capacitance4pF
                                                                                                    Maximum Trimmer Capacitance38pF
                                                                                                    Voltage(DC)250V
                                                                                                    Capacitance Tolerance-
                                                                                                    Capacitor MountingThrough Hole
                                                                                                    Adjustment TypeScrewdriver Slot
                                                                                                    Capacitor Case / PackageRadial Leaded
                                                                                                    Product Diameter-
                                                                                                    Product Length10.9mm
                                                                                                    Product Width10.5mm
                                                                                                    Product Height11mm
                                                                                                    Product RangeBFC2 809 Series
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    SVHCLead (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The BFC280908002 is a radial leaded film dielectric Trimmer Capacitor with top and bottom adjustment. The BFC2 809 080 series assists energy conversion while providing low losses, high efficiency and long life. Plastic film trimmer reduce microphony effects and are suited for impedance matching RF circuits. It consist of a polysulphone housing, brass rotor and plated brass stator with PTFE film as the dielectric. The stator plate tags are heat sealed to the housing. The rotor contact surfaces are plated to ensure a long life and a stable contact even under severe climatic conditions. A coloured dot indicates the maximum capacitance. Flux absorption between the vanes is prevented.

                                                                                                    • Round head
                                                                                                    • High temperature type
                                                                                                    • For a basic grid of 2.54mm

                                                                                                    Technical Specifications

                                                                                                    Minimum Trimmer Capacitance

                                                                                                    4pF

                                                                                                    Voltage(DC)

                                                                                                    250V

                                                                                                    Capacitor Mounting

                                                                                                    Through Hole

                                                                                                    Capacitor Case / Package

                                                                                                    Radial Leaded

                                                                                                    Product Length

                                                                                                    10.9mm

                                                                                                    Product Height

                                                                                                    11mm

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    SVHC

                                                                                                    Lead (21-Jan-2025)

                                                                                                    Maximum Trimmer Capacitance

                                                                                                    38pF

                                                                                                    Capacitance Tolerance

                                                                                                    -

                                                                                                    Adjustment Type

                                                                                                    Screwdriver Slot

                                                                                                    Product Diameter

                                                                                                    -

                                                                                                    Product Width

                                                                                                    10.5mm

                                                                                                    Product Range

                                                                                                    BFC2 809 Series

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product