10,750 Product Results Found for " "

Newark offers an extensive selection of tantalum capacitors, recognized for their impressive capacitance-to-volume efficiency and exceptional stability over time. Tantalum capacitors are ideal for applications demanding reliable, compact solutions, with low Equivalent Series Resistance (ESR) and dependable performance across varied environments.

Designed with tantalum metal as the anode, these capacitors excel in power management, signal processing, and decoupling functions. They are widely used in high-performance electronics such as smartphones, medical instruments, and aerospace systems due to their long-term stability, low leakage current, and high reliability. 

Our range includes both surface mount and leaded options, available in various capacitance values, ESR ratings, and voltage ranges to suit diverse design requirements. Available in convenient packaging options like cut-tape, re-reel, and full reel to support efficient production workflows.

Tantalum capacitors are also offered in MIL-SPEC versions for military and aerospace applications where enhanced tolerance and temperature stability are required. Choose Newark’s tantalum capacitors for applications that benefit from robust, space-saving, and high-capacity components.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Packaging

Categories

Tantalum Capacitors

(10,750)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
09K6252

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.375
5000+
$0.367
10000+
$0.339
20000+
$0.316
30000+
$0.294
More Pricing...
Total:$937.50
Min: 2500 / Mult: 2500
22µF
25V
2917 [7343 Metric]
± 10%
0.7ohm
D
-
460mA
7.3mm
4.3mm
2.8mm
-55°C
TANTAMOUNT 293D Series
125°C
-
70K8765

RoHS

Each
50+
$8.640
100+
$8.630
Total:$648.00
Min: 75 / Mult: 75
39µF
10V
-
± 10%
2.1ohm
-
-
-
-
-
-
-55°C
T110 MIL-PRF-39003 Series
125°C
-
70K8773

RoHS

Date/Lot Code

Each
10+
$12.430
25+
$12.300
50+
$12.170
100+
$12.040
Total:$248.60
Min: 20 / Mult: 20
68µF
15V
Axial Leaded
± 10%
1ohm
-
-
-
17.42mm
-
-
-55°C
T110 MIL-PRF-39003 Series
125°C
-
57K1704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.433
10+
$0.221
25+
$0.206
50+
$0.191
100+
$0.175
More Pricing...
Total:$0.43
Min: 1 / Mult: 1
4.7µF
16V
1206 [3216 Metric]
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
-55°C
T491 Series
125°C
-
54J4803

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.266
5000+
$0.260
10000+
$0.244
20000+
$0.230
30000+
$0.217
More Pricing...
Total:$332.50
Min: 1250 / Mult: 1250
2.2µF
35V
Radial Leaded
± 10%
5ohm
-
-
-
-
-
7.5mm
-55°C
TAP Series
125°C
-
54J4906

RoHS

Each
1000+
$0.722
2500+
$0.675
Total:$722.00
Min: 1000 / Mult: 1000
22µF
20V
Radial Leaded
± 10%
1.8ohm
-
-
-
-
-
10.5mm
-55°C
TAP Series
125°C
-
56P4737
Each
10+
$112.040
25+
$104.960
50+
$101.740
100+
$96.590
Total:$2,240.80
Min: 20 / Mult: 1
1100µF
25V
-
-
0.5ohm
-
-
-
-
-
-
-55°C
SuperTan DLA 93026 Series
125°C
-
40K0512

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.233
5000+
$0.227
10000+
$0.210
20000+
$0.196
30000+
$0.183
More Pricing...
Total:$466.00
Min: 2000 / Mult: 1
4.7µF
6.3V
1206 [3216 Metric]
± 10%
3.5ohm
A
-
146mA
3.2mm
1.6mm
1.6mm
-55°C
T494 Series
125°C
-
40K0743

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.600
2000+
$2.470
4000+
$2.300
8000+
$2.140
12000+
$2.060
More Pricing...
Total:$1,300.00
Min: 500 / Mult: 1
150µF
10V
2917 [7343 Metric]
± 10%
0.15ohm
X
-
1.05A
7.3mm
4.3mm
4mm
-55°C
T494 Series
125°C
-
83K1538

RoHS

Each
10+
$30.090
25+
$27.050
50+
$24.720
100+
$24.180
250+
$23.470
Total:$601.80
Min: 20 / Mult: 20
22µF
50V
Axial Leaded
± 5%
2ohm
-
-
-
19.96mm
-
-
-55°C
T110 MIL-PRF-39003 Series
125°C
-
56K4062

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.393
5000+
$0.386
10000+
$0.361
20000+
$0.340
30000+
$0.321
More Pricing...
Total:$786.00
Min: 2000 / Mult: 2000
33µF
10V
-
± 20%
0.7ohm
A
-
327mA
3.2mm
1.6mm
1.6mm
-55°C
TPS Series
125°C
-
60R5829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.995
Total:$1,990.00
Min: 2000 / Mult: 2000
10µF
10V
1206 [3216 Metric]
± 20%
3ohm
A
-
158mA
3.2mm
1.6mm
1.6mm
-55°C
TAJ Series
125°C
AEC-Q200
60R5885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.646
10+
$0.307
25+
$0.297
50+
$0.288
100+
$0.278
More Pricing...
Total:$0.65
Min: 1 / Mult: 1
2.2µF
35V
1411 [3528 Metric]
± 10%
4.2ohm
B
-
142mA
3.5mm
2.8mm
1.9mm
-55°C
TAJ Series
125°C
AEC-Q200
60R5909

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.569
10+
$0.279
25+
$0.271
50+
$0.262
100+
$0.254
Total:$0.57
Min: 1 / Mult: 1
4.7µF
25V
1411 [3528 Metric]
± 10%
1.5ohm
B
-
238mA
3.5mm
2.8mm
1.9mm
-55°C
TAJ Series
125°C
AEC-Q200
60R6019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.210
10+
$1.550
25+
$1.420
Total:$2.21
Min: 1 / Mult: 1
6.8µF
50V
2917 [7343 Metric]
± 10%
1ohm
D
-
387mA
7.3mm
4.3mm
2.9mm
-55°C
TAJ Series
125°C
AEC-Q200
56P4317
Each
25+
$54.660
50+
$53.510
100+
$50.430
Total:$1,366.50
Min: 25 / Mult: 1
120µF
25V
Axial Leaded
± 20%
1.3ohm
-
-
1.25A
20.24mm
-
-
-55°C
ST Series
125°C
-
16P0268

RoHS

Each
500+
$2.240
1000+
$1.950
2500+
$1.740
Total:$1,120.00
Min: 500 / Mult: 500
10µF
35V
Axial Leaded
± 10%
-
-
-
-
10.67mm
-
-
-55°C
TANTALEX 173D Series
85°C
-
32K7044

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.708
1000+
$0.681
2000+
$0.618
4000+
$0.555
6000+
$0.535
More Pricing...
Total:$354.00
Min: 500 / Mult: 500
33µF
20V
2412 [6032 Metric]
± 20%
0.4ohm
C
-
524mA
6mm
3.2mm
2.5mm
-55°C
T494 Series
125°C
-
11P0053

RoHS

Each
1000+
$0.769
Total:$769.00
Min: 1000 / Mult: 1000
10µF
10V
Axial Leaded
± 10%
-
-
-
-
7.37mm
-
-
-55°C
TANTALEX 173D Series
85°C
-
25M8453

RoHS

Each
1+
$0.650
10+
$0.581
100+
$0.462
500+
$0.384
1000+
$0.336
More Pricing...
Total:$0.65
Min: 1 / Mult: 1
47µF
6.3V
Radial Leaded
± 20%
2ohm
-
-
-
-
-
14mm
-55°C
MCCB Series
85°C
-
07J3822

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.738
4000+
$0.663
6000+
$0.640
10000+
$0.626
Total:$1,476.00
Min: 2000 / Mult: 2000
1.5µF
25V
-
± 10%
3.8ohm
A
-
-
-
-
-
-55°C
TANTAMOUNT 595D Series
85°C
-
57K8080

RoHS

Each
500+
$4.270
1000+
$3.770
2500+
$3.500
Total:$2,135.00
Min: 500 / Mult: 500
33µF
16V
Radial Leaded
± 20%
-
-
-
-
-
-
11.9mm
-55°C
UltraDip II T35X Series
125°C
-
57K2214

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.040
10+
$1.410
25+
$1.310
50+
$1.190
100+
$1.040
Total:$2.04
Min: 1 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.7ohm
X
-
486mA
7.3mm
4.3mm
4mm
-55°C
T491 Series
125°C
-
18K7273

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.645
1000+
$0.620
2000+
$0.563
4000+
$0.505
6000+
$0.487
More Pricing...
Total:$322.50
Min: 500 / Mult: 500
220µF
6V
2312 [6032 Metric]
± 20%
1.2ohm
C
-
332mA
6mm
3.2mm
2.5mm
-55°C
T491 Series
125°C
-
75M2915

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.838
10+
$0.432
25+
$0.420
50+
$0.408
100+
$0.396
More Pricing...
Total:$0.84
Min: 1 / Mult: 1
4.7µF
35V
1210 [3225 Metric]
± 10%
0.7ohm
B
-
348mA
3.5mm
2.8mm
1.9mm
-55°C
TPS Series
125°C
-
1-25 of 10750 items
of 430 page(s)