8.2µF Leaded Tantalum Capacitors:
2 Products FoundFind a huge range of 8.2µF Leaded Tantalum Capacitors at Newark Electronics. We stock a wide range of Leaded Tantalum Capacitors, such as 10µF, 22µF, 4.7µF & 1µF Leaded Tantalum Capacitors from the worlds top manufacturers including: Kemet & Kyocera Avx
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.650 10+ $6.760 25+ $6.270 50+ $5.750 100+ $5.120 More Pricing... | 8.2µF | 35V | ± 10% | PC Pin | - | 2.5ohm | Axial Leaded | 4.57mm | T322 Series | 10.67mm | -55°C | 85°C | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.520 2000+ $0.479 4000+ $0.439 6000+ $0.426 10000+ $0.418 | 8.2µF | 16V | ± 20% | PC Pin | 5mm | - | Radial Leaded | - | TAP Series | - | -55°C | 125°C | ||||||