Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TLJG107M006R0800 Surface Mount Tantalum Capacitor, 100 µF, 6.3 V, 2611 [6728 Metric], ± 20%, 0.8 ohm, G](https://www.newark.com/productimages/standard/en_US/65M4940-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTLJG107M006R0800Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel09P0398
Cut Tape96Y8003
Product RangeTLJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.804 | $2,010.00 |
| Total Price | $2,010.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.804 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.826 |
| 5000+ | $0.801 |
| 10000+ | $0.775 |
| 15000+ | $0.768 |
| 25000+ | $0.761 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTLJG107M006R0800Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel09P0398
Cut Tape96Y8003
Product RangeTLJ Series
Technical Datasheet
Capacitance100µF
Voltage(DC)6.3V
Capacitor Case / Package2611 [6728 Metric]
Capacitance Tolerance± 20%
ESR0.8ohm
Manufacturer Size CodeG
Failure Rate-
Ripple Current296mA
Product Length3.2mm
Product Width1.6mm
Product Height1.5mm
Operating Temperature Min-55°C
Product RangeTLJ Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2611 [6728 Metric]
ESR
0.8ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.5mm
Product Range
TLJ Series
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
G
Ripple Current
296mA
Product Width
1.6mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate