2. Passive Components
                                                                                                  3. Capacitors
                                                                                                  4. Tantalum Capacitors
                                                                                                  5. SMD Tantalum Capacitors
                                                                                                  Print Page

                                                                                                  CWR29MC106KBHZ

                                                                                                  Surface Mount Tantalum Capacitor, 10 µF, 35 V, 2815 [7238 Metric], ± 10%, 0.5 ohm, H

                                                                                                  KYOCERA AVX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KYOCERA AVX CWR29MC106KBHZ
                                                                                                  ManufacturerKYOCERA AVX
                                                                                                  Manufacturer Part NoCWR29MC106KBHZ
                                                                                                  Newark Part No.53J1552
                                                                                                  Product RangeCWR29 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 26 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$18.430
                                                                                                  Price for:Each
                                                                                                  Minimum: 50
                                                                                                  Multiple: 50
                                                                                                  $921.50
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KYOCERA AVX
                                                                                                  ManufacturerKYOCERA AVX
                                                                                                  Manufacturer Part NoCWR29MC106KBHZ
                                                                                                  Newark Part No.53J1552
                                                                                                  Product RangeCWR29 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Capacitance10µF
                                                                                                  Voltage(DC)35V
                                                                                                  Capacitor Case / Package2815 [7238 Metric]
                                                                                                  Capacitance Tolerance± 10%
                                                                                                  ESR0.5ohm
                                                                                                  Manufacturer Size CodeH
                                                                                                  Failure Rate-
                                                                                                  Ripple Current550mA
                                                                                                  Product Length7.24mm
                                                                                                  Product Width3.81mm
                                                                                                  Product Height2.79mm
                                                                                                  Operating Temperature Min-55°C
                                                                                                  Product RangeCWR29 Series
                                                                                                  Operating Temperature Max125°C
                                                                                                  QualificationMIL-PRF-55365/11
                                                                                                  SVHCLead

                                                                                                  Technical Specifications

                                                                                                  Capacitance

                                                                                                  10µF

                                                                                                  Capacitor Case / Package

                                                                                                  2815 [7238 Metric]

                                                                                                  ESR

                                                                                                  0.5ohm

                                                                                                  Failure Rate

                                                                                                  -

                                                                                                  Product Length

                                                                                                  7.24mm

                                                                                                  Product Height

                                                                                                  2.79mm

                                                                                                  Product Range

                                                                                                  CWR29 Series

                                                                                                  Qualification

                                                                                                  MIL-PRF-55365/11

                                                                                                  Voltage(DC)

                                                                                                  35V

                                                                                                  Capacitance Tolerance

                                                                                                  ± 10%

                                                                                                  Manufacturer Size Code

                                                                                                  H

                                                                                                  Ripple Current

                                                                                                  550mA

                                                                                                  Product Width

                                                                                                  3.81mm

                                                                                                  Operating Temperature Min

                                                                                                  -55°C

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:Lead
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.