Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCWR06CB225JMCCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.90K0297
Product RangeCWR06 Series
Your Part Number
75 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $16.290 |
| 5+ | $15.470 |
| 10+ | $14.670 |
| 25+ | $13.290 |
| 100+ | $12.100 |
| 500+ | $12.050 |
| 1000+ | $11.990 |
Price for:Each
Minimum: 1
Multiple: 1
$16.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCWR06CB225JMCCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.90K0297
Product RangeCWR06 Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)4V
Capacitor Case / Package-
Capacitance Tolerance± 5%
ESR8ohm
Manufacturer Size CodeA
Failure RateM
Ripple Current-
Product Length2.54mm
Product Width1.27mm
Product Height1.27mm
Product RangeCWR06 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
-
ESR
8ohm
Failure Rate
M
Product Length
2.54mm
Product Height
1.27mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 5%
Manufacturer Size Code
A
Ripple Current
-
Product Width
1.27mm
Product Range
CWR06 Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability