SMD Tantalum Capacitors:

24 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
18J9871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.430
10+
$0.202
25+
$0.195
50+
$0.189
100+
$0.182
More Pricing...
Total:$2.15
Min: 5 / Mult: 5
Total:$18.20
Min: 100 / Mult: 5
1µF
10V
0805 [2012 Metric]
± 10%
25ohm
R
47mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
93K0222

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.625
10+
$0.309
25+
$0.300
50+
$0.291
100+
$0.282
More Pricing...
Total:$3.12
Min: 5 / Mult: 5
Total:$28.20
Min: 100 / Mult: 5
0.1µF
20V
0805 [2012 Metric]
± 10%
25ohm
R
47mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
60R6053

RoHS

Each (Supplied on Cut Tape)
1+
$0.512
10+
$0.250
Total:$0.51
Min: 1 / Mult: 1
Total:$2.50
Min: 10 / Mult: 1
1µF
10V
0805 [2012 Metric]
± 20%
25ohm
R
-
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
-
09R1359

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.436
5000+
$0.428
10000+
$0.401
20000+
$0.377
30000+
$0.356
More Pricing...
Total:$1,090.00
Min: 2500 / Mult: 2500
0.47µF
20V
1206 [3216 Metric]
± 10%
25ohm
S
51mA
3.2mm
1.6mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
10R5854

RoHS

Each (Supplied on Cut Tape)
1000+
$0.417
Total:$1,042.50
Min: 2500 / Mult: 2500
Total:$1,042.50
Min: 2500 / Mult: 2500
1µF
10V
1206 [3216 Metric]
± 10%
25ohm
S
51mA
3.2mm
1.6mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
54J3756

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
$0.207
5000+
$0.204
10000+
$0.200
15000+
$0.197
25000+
$0.194
Total:$517.50
Min: 2500 / Mult: 2500
0.1µF
20V
0805 [2012 Metric]
± 10%
25ohm
R
47mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9175

RoHS

Each (Supplied on Cut Tape)
1+
$0.453
Total:$1,132.50
Min: 2500 / Mult: 2500
Total:$1,132.50
Min: 2500 / Mult: 2500
1µF
10V
1206 [3216 Metric]
± 20%
25ohm
S
51mA
3.2mm
1.6mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9171

RoHS

Each (Supplied on Cut Tape)
10+
$0.838
Total:$16,760.00
Min: 20000 / Mult: 2500
Total:$2,095.00
Min: 2500 / Mult: 2500
0.1µF
20V
1206 [3216 Metric]
± 20%
25ohm
S
51mA
3.2mm
1.6mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
65M4927

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.280
20000+
$0.261
30000+
$0.252
50000+
$0.243
100000+
$0.233
Total:$2,800.00
Min: 10000 / Mult: 10000
0.1µF
20V
-
-
25ohm
-
-
2.05mm
1.3mm
1.2mm
-
-55°C
125°C
-
97M6457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.163
Total:$407.50
Min: 2500 / Mult: 2500
0.33µF
20V
0805 [2012 Metric]
± 10%
25ohm
R
47mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
54J3758

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.125
5000+
$0.122
10000+
$0.114
20000+
$0.108
30000+
$0.102
More Pricing...
Total:$312.50
Min: 2500 / Mult: 2500
1µF
10V
0805 [2012 Metric]
± 10%
25ohm
R
47mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.519
Total:$10,380.00
Min: 20000 / Mult: 2500
0.1µF
20V
1206 [3216 Metric]
± 10%
25ohm
S
-
3.2mm
1.6mm
1.2mm
TAJ Series
-55°C
125°C
-
54J3847

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.361
30000+
$0.341
50000+
$0.329
Total:$7,220.00
Min: 20000 / Mult: 2500
0.1µF
20V
1206 [3216 Metric]
± 20%
25ohm
S
51mA
3.2mm
1.6mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
56K3956

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.233
5000+
$0.229
10000+
$0.214
20000+
$0.202
30000+
$0.190
More Pricing...
Total:$582.50
Min: 2500 / Mult: 2500
0.22µF
20V
0805 [2012 Metric]
± 10%
25ohm
R
47mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
56K3960

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
$0.183
5000+
$0.176
Total:$457.50
Min: 2500 / Mult: 2500
0.47µF
20V
0805 [2012 Metric]
± 10%
25ohm
R
47mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
54J3767

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.215
5000+
$0.211
10000+
$0.198
20000+
$0.186
30000+
$0.176
More Pricing...
Total:$537.50
Min: 2500 / Mult: 2500
1µF
10V
0805 [2012 Metric]
± 20%
25ohm
R
47mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
97M6452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.553
Total:$1,382.50
Min: 2500 / Mult: 2500
0.15µF
20V
-
± 10%
25ohm
R
-
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
-
54J3759

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.198
20000+
$0.186
30000+
$0.176
50000+
$0.170
Total:$1,980.00
Min: 10000 / Mult: 10000
1µF
10V
0805 [2012 Metric]
± 10%
25ohm
R
47mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
97M6455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.227
Total:$567.50
Min: 2500 / Mult: 2500
0.22µF
20V
0805 [2012 Metric]
± 10%
25ohm
R
-
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
-
73R9157

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.621
10+
$0.425
25+
$0.383
50+
$0.342
100+
$0.300
More Pricing...
Total:$0.62
Min: 1 / Mult: 1
2.2µF
4V
0805 [2012 Metric]
± 10%
25ohm
R
47mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
10R5857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.426
Total:$1,065.00
Min: 2500 / Mult: 2500
0.47µF
20V
1206 [3216 Metric]
± 10%
25ohm
S
-
3.2mm
1.6mm
1.2mm
TAJ Series
-55°C
125°C
-
60R6058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.205
Total:$512.50
Min: 2500 / Mult: 2500
0.47µF
20V
0805 [2012 Metric]
± 10%
25ohm
R
-
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
-
96Y7970

RoHS

Each (Supplied on Cut Tape)
1000+
$0.367
Total:$917.50
Min: 2500 / Mult: 2500
Total:$917.50
Min: 2500 / Mult: 2500
0.1µF
20V
0805 [2012 Metric]
± 20%
25ohm
R
47mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
15AC0640

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.082
Total:$205.00
Min: 2500 / Mult: 2500
1µF
10V
0805 [2012 Metric]
± 10%
25ohm
R
-
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK