Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT491C106M025AT7280Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel23AJ4772
Re-Reel61AK4580
Cut Tape61AK4580
Product RangeT491 Series
Your Part Number
2,870 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.501 | $5.01 |
| Total Price | $5.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.501 |
| 25+ | $0.452 |
| 50+ | $0.402 |
| 100+ | $0.353 |
| 250+ | $0.324 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.264 |
| 5000+ | $0.259 |
| 10000+ | $0.242 |
| 20000+ | $0.228 |
| 30000+ | $0.215 |
| 50000+ | $0.207 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491C106M025AT7280Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel23AJ4772
Re-Reel61AK4580
Cut Tape61AK4580
Product RangeT491 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsL-Lead
Lead Spacing-
ESR1.5ohm
Failure Rate-
Ripple Current271mA
Capacitor Case / Package2312 [6032 Metric]
Product Diameter-
Product Length6mm
Product Height2.5mm
Product RangeT491 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 20%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
2312 [6032 Metric]
Product Length
6mm
Product Range
T491 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitor Terminals
L-Lead
ESR
1.5ohm
Ripple Current
271mA
Product Diameter
-
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for T491C106M025AT7280
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate