0
0 Items$0.00

Leaded Tantalum Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
89K7875

Date/Lot Code

Each
1+$124.840
5+$116.880
10+$108.910
25+$105.720
50+$102.530
More Pricing...
56µF
125V
± 10%
Axial Leaded
-
0.01 % Per 1000 Hours
1.8A
10.31mm
M39006 Series
33.27mm
-55°C
125°C
MIL-PRF-39006/22/25
79R4003

Date/Lot Code

Each
1+$141.810
5+$138.970
10+$136.140
25+$133.300
50+$130.470
More Pricing...
330µF
50V
± 10%
Axial Leaded
1.5ohm
-
1.9A
10.31mm
135D Series
33.27mm
-55°C
85°C
MIL-PRF-39006/22/25
79R3807
Each
1+$89.040
5+$82.790
10+$76.530
25+$74.030
50+$71.530
More Pricing...
120µF
50V
± 10%
Axial Leaded
2.5ohm
-
1.2A
7.92mm
135D Series
19.94mm
-55°C
85°C
MIL-PRF-39006/22/25
53M2993

Date/Lot Code

Each
1+$84.530
5+$78.510
10+$72.480
25+$71.030
50+$69.580
More Pricing...
22µF
100V
± 10%
Axial Leaded
4.8ohm
-
965mA
7.92mm
135D Series
19.94mm
-55°C
85°C
MIL-PRF-39006/22/25
08C1539

Date/Lot Code

Each
1+$92.560
5+$90.710
10+$88.860
25+$87.010
50+$85.160
More Pricing...
47µF
125V
± 10%
Axial Leaded
-
0.01 % Per 1000 Hours
1.5A
10.31mm
M39006 Series
24.13mm
-55°C
125°C
MIL-PRF-39006/22/25
12AN2587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$81.180
10+$78.470
25+$72.000
50+$69.870
100+$67.680
82µF
75V
± 10%
Axial Leaded
2.5ohm
-
1A
7.14mm
135D Series
16.28mm
-55°C
85°C
MIL-PRF-39006/22/25
12AN2577

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$52.060
10+$50.320
25+$46.170
50+$44.800
100+$43.400
1.7µF
125V
± 10%
Axial Leaded
15.6ohm
-
415mA
4.78mm
135D Series
11.51mm
-55°C
85°C
MIL-PRF-39006/22/25
12AN2573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$61.140
10+$59.110
25+$54.230
50+$52.620
100+$50.980
10µF
100V
± 10%
Axial Leaded
5.9ohm
-
800mA
4.78mm
135D Series
11.51mm
-55°C
85°C
MIL-PRF-39006/22/25
26K2811

Date/Lot Code

Each
1+$120.520
5+$118.110
10+$115.700
25+$113.290
50+$110.880
More Pricing...
330µF
35V
± 10%
Axial Leaded
1.8ohm
-
1.64A
10.31mm
135D Series
24.13mm
-55°C
85°C
MIL-PRF-39006/22/25
12AN2585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$61.140
10+$59.110
25+$54.230
50+$52.620
100+$50.980
6.8µF
125V
± 10%
Axial Leaded
11.7ohm
-
700mA
4.78mm
135D Series
11.51mm
-55°C
85°C
MIL-PRF-39006/22/25
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK