0
0 Items$0.00

Leaded Tantalum Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
08C1271

Date/Lot Code

Each
1+$66.610
5+$61.380
10+$56.150
25+$55.220
50+$54.290
More Pricing...
22µF
100V
± 10%
PC Pin
2.26ohm
R
965mA
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/22
08C1123
Each
25+$56.070
50+$54.880
100+$51.720
22µF
100V
± 10%
PC Pin
2.26ohm
P
965mA
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/22
43X7813

RoHS

Each
10+$64.050
25+$60.110
50+$59.040
100+$56.180
22µF
100V
± 10%
Axial Leaded
2.26ohm
P
965mA
-
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/22
25AM5553
Each
1+$88.670
5+$85.110
10+$76.700
25+$73.830
50+$72.760
More Pricing...
100µF
30V
± 10%
Axial Leaded
2.26ohm
-
-
-
9.52mm
TWC-Y Series
19.46mm
-55°C
200°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK