| Quantity | Price |
|---|---|
| 1000+ | $4.190 |
| 5000+ | $3.690 |
| 10000+ | $3.290 |
| 25000+ | $3.150 |
Product Information
Product Overview
The Multicomp Pro MCDT68M25-2-RH Tantalum Capacitor is a high-performance capacitor designed for reliable and compact electronic applications. It features a capacitance of 68 µF and operates at a maximum voltage of 25 V. With a tolerance of ±20%, this capacitor ensures stable performance under varying conditions. Its PC pin configuration and 5.08 mm pin spacing make it easy to integrate into printed circuit boards (PCBs). The capacitor boasts a low equivalent series resistance (ESR) of 0.8 ohms, contributing to efficient power filtering and stable signal integrity in demanding electronic circuits.
- Resin-Coated
- Meets the requirements of GS7215-87
- Operating Temperature -55°C to +125°C
- Humidity Resistance: At +40°, 90 to 95% R.H., for 500 hours (no voltage applied)
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics, Medical Electronics, Military, Aerospace, Automotive, Telecommunications, Power Supplies
Technical Specifications
68µF
± 20%
5.08mm
-
Radial Leaded
-
MCDT Series
125°C
No SVHC (14-Jun-2023)
25V
PC Pin
0.8ohm
-
10mm
18.5mm
-55°C
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate