2. Passive Components
                                                                                                    3. Capacitors
                                                                                                    4. Supercapacitors
                                                                                                    5. EDLC - Electric Double Layer Capacitors
                                                                                                    Print Page

                                                                                                    XLR-16R2507-R

                                                                                                    Supercapacitor, 500 F, 16.2 V, Screw, -5%, +20%, 1500 hours @ 65°C

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EATON ELECTRONICS XLR-16R2507-R
                                                                                                    ManufacturerEATON ELECTRONICS
                                                                                                    Manufacturer Part NoXLR-16R2507-R
                                                                                                    Newark Part No.82AH2386
                                                                                                    Product RangeXLR Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$1,191.970$320.760
                                                                                                    5+$1,132.950$320.760
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $320.76
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerEATON ELECTRONICS
                                                                                                    Manufacturer Part NoXLR-16R2507-R
                                                                                                    Newark Part No.82AH2386
                                                                                                    Product RangeXLR Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Capacitance500F
                                                                                                    Voltage(DC)16.2V
                                                                                                    Capacitor TerminalsScrew
                                                                                                    Capacitance Tolerance-5%, +20%
                                                                                                    Lead Spacing-
                                                                                                    Lifetime @ Temperature1500 hours @ 65°C
                                                                                                    Capacitor Case / Package-
                                                                                                    Capacitor MountingPanel Mount
                                                                                                    ESR0.0017ohm
                                                                                                    Product Diameter-
                                                                                                    Product Length416.2mm
                                                                                                    Product Width67.2mm
                                                                                                    Product Height175.9mm
                                                                                                    Product RangeXLR Series
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max65°C
                                                                                                    Qualification-
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Capacitance

                                                                                                    500F

                                                                                                    Capacitor Terminals

                                                                                                    Screw

                                                                                                    Lead Spacing

                                                                                                    -

                                                                                                    Capacitor Case / Package

                                                                                                    -

                                                                                                    ESR

                                                                                                    0.0017ohm

                                                                                                    Product Length

                                                                                                    416.2mm

                                                                                                    Product Height

                                                                                                    175.9mm

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Voltage(DC)

                                                                                                    16.2V

                                                                                                    Capacitance Tolerance

                                                                                                    -5%, +20%

                                                                                                    Lifetime @ Temperature

                                                                                                    1500 hours @ 65°C

                                                                                                    Capacitor Mounting

                                                                                                    Panel Mount

                                                                                                    Product Diameter

                                                                                                    -

                                                                                                    Product Width

                                                                                                    67.2mm

                                                                                                    Product Range

                                                                                                    XLR Series

                                                                                                    Operating Temperature Max

                                                                                                    65°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product