Lithium-Ion / Hybrid Capacitors :

57 Products Found

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Voltage(DC)
Capacitance
Discharge Current Max
ESR
Capacitance Tolerance
Capacitor Case / Package
Lifetime @ Temperature
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
38AJ2230

RoHS

Each
1+$5.860
25+$5.630
100+$4.970
250+$4.650
500+$4.220
More Pricing...
3.8V
150F
3A
0.05ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
5mm
12.5mm
25mm
VPC Series
-25°C
70°C
38AJ2231

RoHS

Each
1+$7.180
25+$6.880
100+$6.060
250+$5.670
500+$5.120
More Pricing...
3.8V
250F
5A
0.05ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
5mm
12.5mm
35mm
VPC Series
-25°C
70°C
92AH5292

RoHS

Each
1+$7.550
10+$6.610
25+$5.470
50+$4.910
100+$4.530
More Pricing...
3.8V
30F
-
0.55ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
5mm
10.5mm
18mm
HSL Series
-25°C
60°C
92AH5293

RoHS

Each
1+$11.880
10+$10.400
25+$8.610
50+$7.720
100+$7.130
More Pricing...
3.8V
50F
-
0.45ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
5mm
10.5mm
22mm
HSL Series
-25°C
60°C
20AM0144

RoHS

Each
1+$3.410
25+$2.500
100+$1.960
250+$1.830
500+$1.700
More Pricing...
3.8V
25F
800mA
0.4ohm
± 20%
Can
-
Through Hole
Radial Leaded
3.5mm
8mm
14mm
HSHXXXX Series
-25°C
70°C
85AK4598

RoHS

EATON ELECTRONICS
Each
1+$7.180
10+$6.280
25+$5.200
50+$4.660
100+$4.310
More Pricing...
3.8V
10F
-
1.5ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
3.5mm
8.5mm
16mm
HSL Series
-25°C
60°C
38AJ2229

RoHS

Each
1+$6.450
25+$6.190
100+$5.450
250+$5.090
500+$4.610
More Pricing...
3.8V
100F
200mA
0.1ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
5mm
10mm
30mm
VPC Series
-25°C
70°C
92AH5301

RoHS

Each
1+$33.260
10+$29.110
25+$24.120
50+$21.620
100+$19.960
More Pricing...
3.8V
220F
-
0.1ohm
± 20%
Can
1000 hours @ 70°C
Through Hole
Radial Leaded
7.5mm
16.5mm
27mm
HS Series
-15°C
70°C
92AH5297

RoHS

Each
1+$9.110
10+$8.030
25+$6.740
50+$6.100
100+$5.660
More Pricing...
3.8V
30F
-
0.55ohm
± 20%
Can
1000 hours @ 70°C
Through Hole
Radial Leaded
5mm
10.5mm
18mm
HS Series
-15°C
70°C
92AH5296

RoHS

Each
1+$34.090
10+$29.830
25+$24.720
50+$22.160
100+$20.460
More Pricing...
3.8V
220F
-
0.1ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
7.5mm
16.5mm
27mm
HSL Series
-25°C
60°C
92AH5300

RoHS

Each
1+$25.680
10+$22.470
25+$18.620
50+$16.690
100+$15.410
More Pricing...
3.8V
120F
-
0.2ohm
± 20%
Can
1000 hours @ 70°C
Through Hole
Radial Leaded
5mm
13mm
27mm
HS Series
-15°C
70°C
20AM0154

RoHS

Each
1+$12.700
10+$10.040
25+$9.890
50+$9.730
100+$9.720
More Pricing...
3.8V
350F
11A
0.045ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
12.5mm
40mm
HSHXXXX Series
-25°C
70°C
20AM0143

RoHS

Each
1+$3.510
10+$2.530
25+$2.330
50+$2.130
100+$2.000
More Pricing...
3.8V
22F
700mA
0.45ohm
± 20%
Can
-
Through Hole
Radial Leaded
2.6mm
6.3mm
22mm
HSHXXXX Series
-25°C
70°C
20AM0145

RoHS

Each
1+$4.000
10+$2.920
25+$2.700
50+$2.470
100+$2.330
More Pricing...
3.8V
40F
1.2A
0.25ohm
± 20%
Can
-
Through Hole
Radial Leaded
3.5mm
8mm
20mm
HSHXXXX Series
-25°C
70°C
20AM0156

RoHS

Each
1+$14.570
10+$13.910
25+$13.060
50+$11.660
100+$10.980
More Pricing...
3.8V
450F
15A
0.04ohm
± 20%
Can
-
Through Hole
Radial Leaded
7.5mm
16mm
30mm
HSHXXXX Series
-25°C
70°C
20AM0152

RoHS

Each
1+$8.920
10+$6.800
25+$6.530
50+$6.260
100+$5.990
More Pricing...
3.8V
200F
6A
0.065ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
12.5mm
25mm
HSHXXXX Series
-25°C
70°C
20AM0150

RoHS

Each
1+$8.030
10+$6.090
25+$5.670
50+$5.240
100+$4.810
More Pricing...
3.8V
150F
6A
0.07ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
10mm
30mm
HSHXXXX Series
-25°C
70°C
47AM2324

RoHS

Each
1+$6.810
10+$6.530
25+$5.750
50+$5.370
100+$4.860
More Pricing...
3.8V
150F
3A
0.05ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
5mm
10mm
40mm
VPC Series
-25°C
70°C
20AM0146

RoHS

Each
1+$3.340
10+$2.410
25+$2.230
50+$2.040
100+$1.920
More Pricing...
3.8V
55F
1.8A
0.2ohm
± 20%
Can
-
Through Hole
Radial Leaded
3.5mm
8mm
25mm
HSHXXXX Series
-25°C
70°C
29AM5712

RoHS

Each
1+$5.920
10+$4.440
25+$4.150
50+$3.850
100+$3.620
More Pricing...
3.8V
150F
-
0.14ohm
± 20%
-
-
Through Hole
Radial Leaded
5mm
10mm
30mm
LY13R8 Series
-25°C
70°C
20AM0141

RoHS

Each
1+$3.580
10+$2.560
25+$2.360
50+$2.150
100+$2.030
More Pricing...
3.8V
3F
100mA
4ohm
-20%, +50%
Can
-
Through Hole
Radial Leaded
2mm
5mm
12mm
HSHXXXX Series
-25°C
70°C
29AM5709

RoHS

Each
1+$3.990
10+$2.900
25+$2.690
50+$2.470
100+$2.340
More Pricing...
3.8V
30F
-
0.35ohm
± 20%
-
-
Through Hole
Radial Leaded
3.5mm
8mm
25mm
LY13R8 Series
-25°C
70°C
29AM5710

RoHS

Each
1+$6.840
10+$5.180
25+$4.850
50+$4.520
100+$4.260
More Pricing...
3.8V
70F
-
0.165ohm
± 20%
-
-
Through Hole
Radial Leaded
5mm
10mm
25mm
LY13R8 Series
-25°C
70°C
85AK4599

RoHS

EATON ELECTRONICS
Each
1+$8.220
10+$7.190
25+$5.960
50+$5.340
100+$4.930
More Pricing...
3.8V
25F
-
0.65ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
3.5mm
8.5mm
22mm
HSL Series
-25°C
60°C
20AM0151

RoHS

Each
1+$7.110
10+$5.410
25+$5.170
50+$4.920
100+$4.690
More Pricing...
3.8V
200F
7A
0.06ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
10mm
40mm
HSHXXXX Series
-25°C
70°C
1-25 of 57 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY
TDK