Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSCMZ1EP1F6STAB2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22AM2822
Product RangeSCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 2+ | $1,857.950 |
| 6+ | $1,820.790 |
| 10+ | $1,783.630 |
| 26+ | $1,746.470 |
Price for:Each
Minimum: 2
Multiple: 2
$3,715.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCMZ1EP1F6STAB2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22AM2822
Product RangeSCM Series
Technical Datasheet
Capacitance165F
Voltage(DC)48V
Capacitor TerminalsThreaded Stud
Capacitance Tolerance+30%, -10%
Lead Spacing-
Lifetime @ Temperature-
Capacitor Case / Package-
Capacitor MountingChassis Mount
ESR5220µohm
Product Diameter-
Product Length418mm
Product Width194mm
Product Height179mm
Product RangeSCM Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
165F
Capacitor Terminals
Threaded Stud
Lead Spacing
-
Capacitor Case / Package
-
ESR
5220µohm
Product Length
418mm
Product Height
179mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
48V
Capacitance Tolerance
+30%, -10%
Lifetime @ Temperature
-
Capacitor Mounting
Chassis Mount
Product Diameter
-
Product Width
194mm
Product Range
SCM Series
Operating Temperature Max
65°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate