Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 150 | $7.280 | $1,092.00 |
| Total Price | $1,092.00 | ||
| Quantity | Price |
|---|---|
| 150+ | $7.280 |
| 300+ | $7.220 |
| 450+ | $7.150 |
| 750+ | $7.080 |
| 1500+ | $7.010 |
| 3750+ | $7.000 |
| 7500+ | $6.860 |
| Quantity | Price |
|---|---|
| 150+ | $7.280 |
| 450+ | $7.150 |
| 750+ | $7.010 |
Product Information
Product Overview
The FC0H105ZFTBR44-SS is a cylindrical surface-mount supercapacitor for high energy storage applications. The FC series supercapacitor is designed specifically for reflow soldering, allowing them to be attached to a printed circuit board (PCB) directly. The supercapacitor have characteristics ranging from traditional capacitor and batteries. As a result, supercapacitor can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
- Surface mount without holder
- Maintenance-free
- Highly reliable against liquid leakage
- Lead-free environmental
- Positive electrode forward orientation
- Maximum Current @ 30 Minutes 1.5mA
- 4.2V Minimum voltage holding characteristic
Technical Specifications
1F
Solder
-
Radial Can - SMD
7ohm
-
10.5mm
-25°C
-
5.5V
-20%, +80%
1000 hours @ 70°C
Surface Mount
21mm
-
FC Supercapacitors Series
70°C
No SVHC (25-Jun-2025)
Alternatives for FC0H105ZFTBR44-SS
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate