Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No304DCN2R7SCBBCopy
Newark Part No.58Y2915
Product RangeDCN Series
Your Part Number
45,372 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $1.220 |
| 25+ | $1.110 |
| 50+ | $0.992 |
| 100+ | $0.924 |
| 500+ | $0.808 |
| 1000+ | $0.771 |
| 2500+ | $0.727 |
Price for:Each
Minimum: 1
Multiple: 1
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No304DCN2R7SCBBCopy
Newark Part No.58Y2915
Product RangeDCN Series
Capacitance0.3F
Voltage(DC)2.7V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +50%
Lead Spacing1.5mm
Lifetime @ Temperature1000 hours @ 60°C
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
ESR1ohm
Product Diameter4mm
Product Length-
Product Width-
Product Height11mm
Product RangeDCN Series
Operating Temperature Min-40°C
Operating Temperature Max60°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
0.3F
Capacitor Terminals
PC Pin
Lead Spacing
1.5mm
Capacitor Case / Package
Radial Leaded
ESR
1ohm
Product Length
-
Product Height
11mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
-20%, +50%
Lifetime @ Temperature
1000 hours @ 60°C
Capacitor Mounting
Through Hole
Product Diameter
4mm
Product Width
-
Product Range
DCN Series
Operating Temperature Max
60°C
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability