| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.440 |
| 25+ | $1.330 |
| 50+ | $1.220 |
| 100+ | $1.100 |
| 500+ | $0.971 |
| 1000+ | $0.834 |
| 2500+ | $0.775 |
Product Information
Product Overview
GY25R58E16V105RN is a GY series, dual cell, radial lead supercapacitor. Applications of the supercapacitor include energy harvesting for wireless sensor networks, where it efficiently stores and delivers power as needed. It provides peak power support for GSM/GPRS transmissions, ensuring stable communication performance. The device also supports low-power batteries, such as Lithium Thionyl Chloride, during high-load events like automatic meter reading and end-of-life "last gasp" transmissions. Additionally, it delivers reliable peak power to operate locks, actuators, and portable drug delivery systems. The supercapacitor serves as a short-term bridging power source to maintain operation during brief power interruptions or battery hot swaps, enhancing system reliability and uptime.
- 1F capacitance with +30%/-10% tolerance
- High power output to support peak current loads
- On-board energy storage to handle power surges (high capacitance and energy density)
- Long cycle life
- Rated voltage of 5.5V
- Temperature range from -40°C to +70°C (-40 to +85°C at 4.5V)
Technical Specifications
1F
Radial Leaded
12mm
Can
0.33ohm
17mm
16mm
-40°C
-
5.5V
-10%, +30%
1000 hours @ 70°C
Through Hole
-
8.5mm
GY Series
70°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate