Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSCPB13A855SNACopy
Newark Part No.86AK1832
Product RangePrizmaCap SCP Series
Your Part Number
No Longer Available
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCPB13A855SNACopy
Newark Part No.86AK1832
Product RangePrizmaCap SCP Series
Technical Datasheet
Capacitance8.5F
Voltage(DC)2.1V
Capacitor TerminalsSolder
Capacitance Tolerance-10%, +30%
Lead Spacing-
Lifetime @ Temperature2000 hours @ 65°C
Capacitor Case / PackageSMD
Capacitor Mounting-
ESR0.05ohm
Product Diameter-
Product Length48mm
Product Width45mm
Product Height1.3mm
Product RangePrizmaCap SCP Series
Operating Temperature Min-55°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
8.5F
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
SMD
ESR
0.05ohm
Product Length
48mm
Product Height
1.3mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
2.1V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
2000 hours @ 65°C
Capacitor Mounting
-
Product Diameter
-
Product Width
45mm
Product Range
PrizmaCap SCP Series
Operating Temperature Max
65°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability