Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoJJL0E657MSEC
Newark Part No.58R4160
Product RangeJJL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 50+ | $128.200 |
| 100+ | $125.330 |
Price for:Each
Minimum: 50
Multiple: 50
$6,410.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoJJL0E657MSEC
Newark Part No.58R4160
Product RangeJJL Series
Technical Datasheet
Capacitance650F
Voltage(DC)2.5V
Capacitor TerminalsScrew
Capacitance Tolerance± 20%
Lead Spacing-
Capacitor Case / PackageCan
Capacitor MountingPanel Mount
Lifetime @ Temperature2000 hours @ 60°C
ESR-
Product Length-
Product Diameter-
Product Width-
Product Height-
Product RangeJJL Series
Operating Temperature Min-25°C
Operating Temperature Max60°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- High power density
- Rapid charge-discharge
- Suitable for regeneration and UPS applications
Technical Specifications
Capacitance
650F
Capacitor Terminals
Screw
Lead Spacing
-
Capacitor Mounting
Panel Mount
ESR
-
Product Diameter
-
Product Height
-
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
2.5V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Can
Lifetime @ Temperature
2000 hours @ 60°C
Product Length
-
Product Width
-
Product Range
JJL Series
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate