• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Passive Components
                                                                                                    3. Capacitors
                                                                                                    4. Supercapacitors
                                                                                                    5. EDLC - Electric Double Layer Capacitors
                                                                                                    Print Page

                                                                                                    JJD0E238MSEF

                                                                                                    Supercapacitor, EVerCAP®, EDLC, 2300 F, 2.5 V, Screw, ± 20%, 2000 hours @ 60°C

                                                                                                    NICHICON
                                                                                                    NICHICON JJD0E238MSEF
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNICHICON
                                                                                                    Manufacturer Part NoJJD0E238MSEF
                                                                                                    Newark Part No.89T2680
                                                                                                    Product RangeJJD Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 33 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    25+$188.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 25
                                                                                                    Multiple: 25
                                                                                                    $4,700.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NICHICON
                                                                                                    ManufacturerNICHICON
                                                                                                    Manufacturer Part NoJJD0E238MSEF
                                                                                                    Newark Part No.89T2680
                                                                                                    Product RangeJJD Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Capacitance2300F
                                                                                                    Voltage(DC)2.5V
                                                                                                    Capacitor TerminalsScrew
                                                                                                    Product RangeJJD Series
                                                                                                    Capacitance Tolerance± 20%
                                                                                                    Lead Spacing-
                                                                                                    Capacitor Case / PackageCan
                                                                                                    Capacitor MountingPanel Mount
                                                                                                    Lifetime @ Temperature2000 hours @ 60°C
                                                                                                    Product Diameter51mm
                                                                                                    Product Length-
                                                                                                    ESR-
                                                                                                    Product Width-
                                                                                                    Product Height135mm
                                                                                                    Operating Temperature Min-25°C
                                                                                                    Operating Temperature Max60°C
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    • High energy density
                                                                                                    • Suitable for electric power storage

                                                                                                    Technical Specifications

                                                                                                    Capacitance

                                                                                                    2300F

                                                                                                    Capacitor Terminals

                                                                                                    Screw

                                                                                                    Capacitance Tolerance

                                                                                                    ± 20%

                                                                                                    Capacitor Case / Package

                                                                                                    Can

                                                                                                    Lifetime @ Temperature

                                                                                                    2000 hours @ 60°C

                                                                                                    Product Length

                                                                                                    -

                                                                                                    Product Width

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -25°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Voltage(DC)

                                                                                                    2.5V

                                                                                                    Product Range

                                                                                                    JJD Series

                                                                                                    Lead Spacing

                                                                                                    -

                                                                                                    Capacitor Mounting

                                                                                                    Panel Mount

                                                                                                    Product Diameter

                                                                                                    51mm

                                                                                                    ESR

                                                                                                    -

                                                                                                    Product Height

                                                                                                    135mm

                                                                                                    Operating Temperature Max

                                                                                                    60°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.