ALPHAWIRE
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
                                                                                                    2. Passive Components
                                                                                                    3. Capacitors
                                                                                                    4. Supercapacitors
                                                                                                    5. EDLC - Electric Double Layer Capacitors
                                                                                                    Print Page

                                                                                                    3-153-444

                                                                                                    Supercapacitor, Prismatic, Low ESR Dual Cell, 0.25 F, 5.5 V, Solder

                                                                                                    SCHURTER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SCHURTER 3-153-444
                                                                                                    ManufacturerSCHURTER
                                                                                                    Manufacturer Part No3-153-444
                                                                                                    Newark Part No.25AM8012
                                                                                                    Product RangeSCPC Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$23.010
                                                                                                    5+$21.970
                                                                                                    10+$21.030
                                                                                                    25+$20.200
                                                                                                    50+$19.360
                                                                                                    100+$18.630
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $23.01
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SCHURTER
                                                                                                    ManufacturerSCHURTER
                                                                                                    Manufacturer Part No3-153-444
                                                                                                    Newark Part No.25AM8012
                                                                                                    Product RangeSCPC Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Capacitance0.25F
                                                                                                    Voltage(DC)5.5V
                                                                                                    Capacitor TerminalsSolder
                                                                                                    Capacitance Tolerance-
                                                                                                    Lead Spacing-
                                                                                                    Lifetime @ Temperature-
                                                                                                    Capacitor Case / Package-
                                                                                                    Capacitor MountingSurface Mount
                                                                                                    ESR0.055ohm
                                                                                                    Product Diameter-
                                                                                                    Product Length39mm
                                                                                                    Product Width17mm
                                                                                                    Product Height2.1mm
                                                                                                    Product RangeSCPC Series
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    3-153-444 is a SCPC model, low ESR dual cell Prismatic ultra-thin supercapacitor for space-constrained applications. It provides high power density in an ultra-thin, lightweight design. High-capacitance solutions for energy-intensive applications with high temperature ratings. Applications include sensors, small mobile devices, small power supplies, mobile energy harvesting and uninterruptible power supply.

                                                                                                    • 250mF capacitance
                                                                                                    • 5.5V rated voltage
                                                                                                    • 55mohm ESR
                                                                                                    • 2µA maximum leakage current
                                                                                                    • 6A RMS current, 30A peak current
                                                                                                    • High pulse power and very low self discharge
                                                                                                    • Allowable operation temperature range from -40°C to 85°C
                                                                                                    • PCB, SMT mounting

                                                                                                    Technical Specifications

                                                                                                    Capacitance

                                                                                                    0.25F

                                                                                                    Capacitor Terminals

                                                                                                    Solder

                                                                                                    Lead Spacing

                                                                                                    -

                                                                                                    Capacitor Case / Package

                                                                                                    -

                                                                                                    ESR

                                                                                                    0.055ohm

                                                                                                    Product Length

                                                                                                    39mm

                                                                                                    Product Height

                                                                                                    2.1mm

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Voltage(DC)

                                                                                                    5.5V

                                                                                                    Capacitance Tolerance

                                                                                                    -

                                                                                                    Lifetime @ Temperature

                                                                                                    -

                                                                                                    Capacitor Mounting

                                                                                                    Surface Mount

                                                                                                    Product Diameter

                                                                                                    -

                                                                                                    Product Width

                                                                                                    17mm

                                                                                                    Product Range

                                                                                                    SCPC Series

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (3)

                                                                                                    One Page Summary EN

                                                                                                    Application Note EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product