3,834 Product Results Found for " "

Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Product Range
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Product Length
Capacitor Case Style
Product Width
Operating Temperature Min
Capacitor Terminals
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
41T1756

RoHS

JOHANSON TECHNOLOGY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.191
25+
$0.176
50+
$0.162
100+
$0.148
250+
$0.135
More Pricing...
18pF
250V
S Series
± 5%
125°C
0603 [1608 Metric]
-
41T1770

RoHS

JOHANSON TECHNOLOGY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.184
25+
$0.170
50+
$0.156
100+
$0.142
3.9pF
250V
S Series
± 0.25pF
125°C
0603 [1608 Metric]
-
41T1781

RoHS

JOHANSON TECHNOLOGY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.219
25+
$0.205
50+
$0.190
100+
$0.176
250+
$0.163
More Pricing...
5.6pF
250V
S Series
± 0.25pF
125°C
0603 [1608 Metric]
-
41T1792

RoHS

JOHANSON TECHNOLOGY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.348
25+
$0.325
50+
$0.302
100+
$0.280
250+
$0.259
More Pricing...
100pF
250V
S Series
± 5%
125°C
0805 [2012 Metric]
-
41T1796

RoHS

JOHANSON TECHNOLOGY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.370
25+
$0.345
50+
$0.320
100+
$0.300
250+
$0.275
More Pricing...
150pF
250V
S Series
± 5%
125°C
0805 [2012 Metric]
-
41T1806

RoHS

JOHANSON TECHNOLOGY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.338
25+
$0.315
50+
$0.293
100+
$0.272
250+
$0.251
More Pricing...
36pF
250V
S Series
± 5%
125°C
0805 [2012 Metric]
-
41T1826

RoHS

JOHANSON TECHNOLOGY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
150pF
300V
E Series
± 10%
125°C
1111 [2828 Metric]
-
41T1894

RoHS

JOHANSON TECHNOLOGY
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.160
10+
$1.480
25+
$1.470
50+
$1.450
100+
$1.190
More Pricing...
1000pF
50V
E Series
± 10%
125°C
1111 [2828 Metric]
-
41T1907

RoHS

JOHANSON TECHNOLOGY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
10+
$1.130
56pF
500V
E Series
± 5%
125°C
1111 [2828 Metric]
-
58T9082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.529
25+
$0.501
50+
$0.473
100+
$0.445
250+
$0.438
More Pricing...
22pF
250V
HiQ-CBR Series
± 5%
125°C
0603 [1608 Metric]
-
43T5236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.045
25+
$0.043
50+
$0.041
100+
$0.039
250+
$0.034
More Pricing...
2.7pF
50V
GJM Series
± 0.1pF
125°C
0402 [1005 Metric]
-
43T5237

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.035
25+
$0.033
50+
$0.032
100+
$0.030
250+
$0.026
More Pricing...
3.3pF
50V
GJM Series
± 0.1pF
125°C
0402 [1005 Metric]
-
41M1568

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.089
15pF
50V
S Series
± 2%
125°C
0402 [1005 Metric]
-
23M9821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.529
3pF
50V
Accu-P Series
± 0.1pF
125°C
0603 [1608 Metric]
-
56K4384

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.074
5000+
$0.066
10000+
$0.054
20000+
$0.047
30000+
$0.043
More Pricing...
33pF
25V
U Series
± 10%
125°C
0603 [1608 Metric]
-
54T8091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.179
1.3pF
50V
MLO Series
± 0.1pF
125°C
0603 [1608 Metric]
-
41M1546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.577
25+
$0.325
50+
$0.304
100+
$0.282
250+
$0.263
More Pricing...
56pF
250V
S Series
± 2%
125°C
0603 [1608 Metric]
-
55J5055

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.087
5000+
$0.077
10000+
$0.063
20000+
$0.054
30000+
$0.051
More Pricing...
22pF
50V
U Series
± 5%
125°C
0603 [1608 Metric]
-
41M1548

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.371
6.8pF
250V
S Series
± 0.1pF
125°C
0603 [1608 Metric]
-
55J1700

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.027
20000+
$0.024
30000+
$0.020
10pF
25V
U Series
± 5%
125°C
0402 [1005 Metric]
-
59J7472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.222
1pF
250V
S Series
± 0.1pF
125°C
0603 [1608 Metric]
-
10R5915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.354
0.8pF
25V
Accu-P Series
± 0.05pF
125°C
0402 [1005 Metric]
-
10R5918
Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.315
2.2pF
25V
Accu-P Series
± 0.1pF
125°C
0402 [1005 Metric]
-
10R5914

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.369
0.1pF
25V
Accu-P Series
± 0.05pF
125°C
0402 [1005 Metric]
-
56K4355

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.054
8000+
$0.050
12000+
$0.047
28000+
$0.045
100000+
$0.039
33pF
100V
-
-
125°C
0603 [1608 Metric]
-
1-25 of 3834 items
of 154 page(s)