41 Product Results Found for "BLOCK"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $388.300 10+ $362.010 25+ $349.880 50+ $337.740 100+ $323.590 | Metallized PP | Can | 111.4µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 690V | - | - | Terminal Block | - | - | 41.8A | - | - | - | - | - | 355mm | - | 50kvar @ 50Hz | - | -40°C | 60°C | - | |||||
MULTICOMP PRO | Each | 1+ $367.360 10+ $342.490 25+ $331.010 50+ $319.530 100+ $306.140 | Metallized PP | Can | 193µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 525V | - | - | Terminal Block | - | - | 55A | - | - | - | - | - | 355mm | - | 50kvar @ 50Hz | - | -40°C | 60°C | - | |||||
MULTICOMP PRO | Each | 1+ $174.660 10+ $162.850 25+ $152.720 50+ $147.660 100+ $142.600 | Metallized PP | Can | 185µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | - | - | Terminal Block | - | - | 41.8A | - | - | - | - | - | 245mm | - | 30kvar @ 50Hz | - | -40°C | 60°C | - | |||||
MULTICOMP PRO | Each | 1+ $98.600 25+ $94.320 50+ $91.930 100+ $89.080 250+ $86.220 | Metallized PP | Can | 48.1µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 525V | - | - | Terminal Block | - | - | 13.7A | - | - | - | - | - | 245mm | - | 12.5kvar @ 50Hz | - | -40°C | 60°C | - | |||||
MULTICOMP PRO | Each | 1+ $353.610 10+ $329.670 25+ $318.610 50+ $307.560 100+ $294.670 | Metallized PP | Can | 308µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | - | - | Terminal Block | - | - | 69.6A | - | - | - | - | - | 355mm | - | 50kvar @ 50Hz | - | -40°C | 60°C | - | |||||
MULTICOMP PRO | Each | 1+ $248.390 10+ $231.580 25+ $223.810 50+ $216.050 100+ $206.990 | Metallized PP | Can | 154µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 525V | - | - | Terminal Block | - | - | 44A | - | - | - | - | - | 261mm | - | 40kvar @ 50Hz | - | -40°C | 60°C | - | |||||
MULTICOMP PRO | Each | 1+ $192.060 10+ $179.070 25+ $167.940 50+ $162.370 100+ $156.800 | Metallized PP | Can | 66.9µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 690V | - | - | Terminal Block | - | - | 25.1A | - | - | - | - | - | 245mm | - | 30kvar @ 50Hz | - | -40°C | 60°C | - | |||||
MULTICOMP PRO | Each | 1+ $92.360 25+ $88.340 50+ $86.110 100+ $83.440 250+ $80.760 | Metallized PP | Can | 77µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | - | - | Terminal Block | - | - | 17.4A | - | - | - | - | - | 245mm | - | 12.5kvar @ 50Hz | - | -40°C | 60°C | - | |||||
Each | 1+ $212.330 5+ $210.190 10+ $207.910 25+ $198.890 | Metallized PP | Can | 154µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 440V | - | - | Terminal Block | - | - | - | - | - | 84.4mm | - | - | 265mm | - | 28.1kvar @ 50Hz | ESTAspring PhMKP Series | -25°C | 65°C | - | ||||||
MULTICOMP PRO | Each | 1+ $140.110 10+ $130.640 25+ $122.520 50+ $118.450 100+ $114.390 | Metallized PP | Can | 65µF | ± 5% | AC Filter | Stud Mount - M12 | 530V | - | - | Terminal Block | - | - | 2.3kA | 43A | 1300µohm | 110mm | - | - | 220mm | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ $54.900 25+ $50.950 50+ $47.880 100+ $46.560 250+ $45.240 | Metallized PP | Can | 46µF | ± 5% | AC Filter | Stud Mount - M12 | 640V | - | - | Terminal Block | - | - | - | - | 3000µohm | 76mm | - | - | 164mm | - | - | MP APT Series | -40°C | 70°C | - | ||||||
Each | 1+ $93.580 5+ $92.340 10+ $91.090 25+ $89.850 50+ $88.600 More Pricing... | Metallized PP | Can | 77µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | - | - | Terminal Block | - | 30V/µs | - | 23A | - | 75mm | - | - | 230mm | - | 12.5kvar @ 50Hz | C9T Series | -25°C | 55°C | - | ||||||
MULTICOMP PRO | Each | 1+ $104.010 25+ $99.490 50+ $96.970 100+ $93.960 250+ $90.950 | Metallized PP | Can | 65µF | ± 5% | AC Filter | Stud Mount - M12 | 450V | - | - | Terminal Block | - | - | 1.4kA | 43A | 1100µohm | 85mm | - | - | 220mm | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ $44.920 25+ $41.680 50+ $39.170 100+ $38.090 250+ $37.010 | Metallized PP | Can | 23µF | ± 5% | AC Filter | Stud Mount - M12 | 750V | - | - | Terminal Block | - | - | - | - | 2000µohm | 86mm | - | - | 164mm | - | - | MP APT Series | -40°C | 70°C | - | ||||||
MULTICOMP PRO | Each | 1+ $201.340 10+ $187.720 25+ $176.050 50+ $170.220 100+ $164.380 | Metallized PP | Can | 153µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 480V | - | - | Terminal Block | - | - | - | - | - | 136mm | - | - | 220mm | - | 33.3kvar @ 50Hz | - | -40°C | 60°C | - | |||||
Each | 1+ $69.710 5+ $68.680 10+ $67.650 25+ $66.620 50+ $65.590 More Pricing... | Metallized PP | Can | 68.5µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 440V | - | - | Terminal Block | - | 30V/µs | - | 21A | - | 75mm | - | - | 230mm | - | 12.5kvar @ 50Hz | C9T Series | -25°C | 55°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Can | 11.5µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 525V | - | - | Terminal Block | - | - | - | - | - | 64mm | - | - | 190mm | - | 3kvar @ 50Hz | ESTAspring PhMKP Series | -25°C | 65°C | - | ||||||
Each | 1+ $101.000 5+ $101.000 10+ $101.000 25+ $100.990 50+ $100.990 More Pricing... | Metallized PP | Can | 110µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 440V | - | - | Terminal Block | - | 30V/µs | - | 34A | - | 75mm | - | - | 280mm | - | 20kvar @ 50Hz | C9T Series | -25°C | 55°C | - | ||||||
Each | 1+ $197.970 5+ $195.980 10+ $193.850 25+ $185.440 | Metallized PP | Can | 165.8µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 400V | - | - | Terminal Block | - | - | - | - | - | 84.4mm | - | - | 265mm | - | 25kvar @ 50Hz | ESTAspring PhMKP Series | -25°C | 65°C | - | ||||||
Each | 1+ $146.080 5+ $141.690 10+ $131.330 25+ $127.780 50+ $126.460 More Pricing... | Metallized PP | Can | 48.1µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 525V | - | - | Terminal Block | - | - | - | - | - | 84.4mm | - | - | 265mm | - | 12.5kvar @ 50Hz | ESTAspring PhMKP Series | -25°C | 65°C | - | ||||||
Each | 1+ $197.440 5+ $191.510 10+ $177.500 25+ $172.710 50+ $170.920 More Pricing... | Metallized PP | Can | 96.2µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 525V | - | - | Terminal Block | - | - | - | - | - | 84.4mm | - | - | 265mm | - | 25kvar @ 50Hz | ESTAspring PhMKP Series | -25°C | 65°C | - | ||||||
Each | 1+ $114.060 5+ $108.910 10+ $103.770 25+ $98.620 50+ $98.620 More Pricing... | Metallized PP | Can | 123µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | - | - | Terminal Block | - | 30V/µs | - | 36A | - | 75mm | - | - | 280mm | - | 20kvar @ 50Hz | C9T Series | -25°C | 55°C | - | ||||||
Each | 5+ $118.180 10+ $110.880 25+ $109.610 50+ $108.360 100+ $107.090 | Metallized PP | Can | 154µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | - | - | Terminal Block | - | 30V/µs | - | 45A | - | 85mm | - | - | 280mm | - | 25kvar @ 50Hz | C9T Series | -25°C | 55°C | - | ||||||
Each | 1+ $72.660 5+ $72.250 10+ $71.840 25+ $71.430 50+ $71.020 More Pricing... | Metallized PP | Can | 31.1µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | - | - | Terminal Block | - | 30V/µs | - | 9A | - | 75mm | - | - | 160mm | - | 5kvar @ 50Hz | C9T Series | -25°C | 55°C | - | ||||||
Each | 1+ $208.890 5+ $206.790 10+ $204.540 25+ $195.670 | Metallized PP | Can | 55.8µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 660V | - | - | Terminal Block | - | - | - | - | - | 84.4mm | - | - | 340mm | - | 22.9kvar @ 50Hz | ESTAspring PhMKP Series | -25°C | 65°C | - | ||||||