Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No16SVP180MCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel99AC4823
Re-Reel51AM6118RL
Cut Tape51AM6118
Product RangeOS-CON SVP Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.060 | $2.06 |
| Total Price | $2.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 25+ | $1.440 |
| 100+ | $1.090 |
| 250+ | $1.010 |
| 500+ | $0.930 |
| 1000+ | $0.911 |
| 5000+ | $0.893 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $1.270 |
| 1200+ | $1.240 |
| 2000+ | $1.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No16SVP180MCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel99AC4823
Re-Reel51AM6118RL
Cut Tape51AM6118
Product RangeOS-CON SVP Series
Capacitance180µF
Voltage(DC)16V
Capacitor Case / PackageRadial Can - SMD
ESR0.02ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current3.64A
Product Diameter8mm
Product Length-
Product Width-
Product Height11.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SVP Series
SVHCTo Be Advised
Technical Specifications
Capacitance
180µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
3.64A
Product Length
-
Product Height
11.9mm
Operating Temperature Max
105°C
SVHC
To Be Advised
Voltage(DC)
16V
ESR
0.02ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVP Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate