0
0 Items$0.00

Tantalum Polymer Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
77AH1049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.906
25+$0.463
100+$0.426
250+$0.425
500+$0.424
More Pricing...
10µF
± 20%
6.3V
S
0.25ohm
0805 [2012 Metric]
2mm
1.25mm
0.8mm
424mA
-55°C
105°C
F38 Series
-
66AH8653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.280
25+$0.692
100+$0.640
250+$0.596
500+$0.552
More Pricing...
47µF
± 20%
6.3V
S
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.1mm
570mA
-55°C
125°C
T597 KO-CAP Series
AEC-Q200
56AJ0570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.380
25+$0.745
100+$0.690
250+$0.643
500+$0.596
More Pricing...
100µF
± 20%
2.5V
S
0.1ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.1mm
770mA
-55°C
125°C
T597 KO-CAP Series
AEC-Q200
77AK5074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.340
25+$0.721
100+$0.668
250+$0.623
500+$0.577
More Pricing...
22µF
± 20%
10V
S
0.1ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.1mm
570mA
-55°C
125°C
T597 KO-CAP Series
AEC-Q200
78AK8891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.692
30+$0.665
100+$0.637
250+$0.591
500+$0.545
More Pricing...
22µF
± 20%
10V
S
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.1mm
570mA
-55°C
125°C
T597 KO-CAP Series
AEC-Q200
47AM2317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.685
30+$0.658
100+$0.631
250+$0.585
500+$0.539
More Pricing...
1µF
± 20%
35V
S
0.1ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.1mm
770mA
-55°C
125°C
T597 KO-CAP Series
AEC-Q200
05AJ8743

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.555
9000+$0.544
15000+$0.533
10µF
± 20%
25V
S
0.15ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.1mm
632mA
-55°C
105°C
T527 KO-CAP Series
-
04AJ4865

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.816
30+$0.742
100+$0.667
250+$0.620
500+$0.573
More Pricing...
10µF
± 20%
25V
S
0.15ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.1mm
632mA
-55°C
105°C
T527 KO-CAP Series
-
66AH8651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.505
6000+$0.458
33µF
± 20%
6.3V
S
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.1mm
570mA
-55°C
125°C
T597 KO-CAP Series
AEC-Q200
32AK7758

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.593
6000+$0.555
33µF
± 20%
16V
S
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.1mm
548mA
-55°C
105°C
T527 KO-CAP Series
-
78AK8890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.676
30+$0.650
100+$0.623
250+$0.578
500+$0.532
More Pricing...
22µF
± 20%
10V
S
0.1ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.1mm
570mA
-55°C
125°C
T597 KO-CAP Series
AEC-Q200
77AK5076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.496
22µF
± 20%
10V
S
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.1mm
570mA
-55°C
125°C
T597 KO-CAP Series
AEC-Q200
32AK8345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.730
30+$0.701
100+$0.672
250+$0.624
500+$0.576
More Pricing...
33µF
± 20%
16V
S
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.1mm
548mA
-55°C
105°C
T527 KO-CAP Series
-
42Y0340

RoHS

KYOCERA AVX
Each (Supplied on Cut Tape)
Cut Tape
1+$1.120
25+$1.060
100+$0.970
250+$0.881
500+$0.806
More Pricing...
33µF
± 20%
10V
S
6.5ohm
0805 [2012 Metric]
2mm
1.25mm
0.8mm
-
-55°C
125°C
F98-AS1
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK