• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Capacitors
                                                                                                    4. Polymer Capacitors
                                                                                                    5. Tantalum Polymer Capacitors
                                                                                                    Print Page

                                                                                                    T556B406M030AT

                                                                                                    Tantalum Polymer Capacitor, 40 µF, ± 20%, 30 V, B, 0.17 ohm, SMD

                                                                                                    KEMET
                                                                                                    KEMET T556B406M030AT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKEMET
                                                                                                    Manufacturer Part NoT556B406M030AT
                                                                                                    Newark Part No.99AC8381
                                                                                                    Product RangeT556 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 38 week(s)

                                                                                                    Product Information

                                                                                                    KEMET
                                                                                                    ManufacturerKEMET
                                                                                                    Manufacturer Part NoT556B406M030AT
                                                                                                    Newark Part No.99AC8381
                                                                                                    Product RangeT556 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Capacitance40µF
                                                                                                    Voltage(DC)30V
                                                                                                    Product RangeT556 Series
                                                                                                    Capacitance Tolerance± 20%
                                                                                                    ESR0.17ohm
                                                                                                    Manufacturer Size CodeB
                                                                                                    Capacitor Case / PackageSMD
                                                                                                    Product Length24.5mm
                                                                                                    Product Width8.5mm
                                                                                                    Product Height9.1mm
                                                                                                    Ripple Current1.275A
                                                                                                    Operating Temperature Min-55°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Capacitance

                                                                                                    40µF

                                                                                                    Product Range

                                                                                                    T556 Series

                                                                                                    ESR

                                                                                                    0.17ohm

                                                                                                    Capacitor Case / Package

                                                                                                    SMD

                                                                                                    Product Width

                                                                                                    8.5mm

                                                                                                    Ripple Current

                                                                                                    1.275A

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Voltage(DC)

                                                                                                    30V

                                                                                                    Capacitance Tolerance

                                                                                                    ± 20%

                                                                                                    Manufacturer Size Code

                                                                                                    B

                                                                                                    Product Length

                                                                                                    24.5mm

                                                                                                    Product Height

                                                                                                    9.1mm

                                                                                                    Operating Temperature Min

                                                                                                    -55°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.