12µF Aluminium Polymer Capacitors:

17 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57AK6921

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.540
10+
$4.350
25+
$4.170
50+
$3.980
100+
$3.530
More Pricing...
Total:$4.54
Min: 1 / Mult: 1
12µF
100V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.9A
10mm
10.5mm
-55°C
105°C
WCAP-PSHP Series
70AC7398

RoHS

Date/Lot Code

Each
1+
$1.170
10+
$1.090
25+
$1.040
50+
$1.000
100+
$0.956
More Pricing...
Total:$1.17
Min: 1 / Mult: 1
12µF
80V
Radial Leaded
0.06ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
1.1A
8mm
7mm
-55°C
125°C
OS-CON SXE Series
70AC7402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.530
10+
$1.640
25+
$1.620
50+
$1.600
100+
$1.580
Total:$2.53
Min: 1 / Mult: 1
Total:$2.53
Min: 1 / Mult: 1
12µF
80V
Radial Can - SMD
0.06ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
1.1A
8mm
6.9mm
-55°C
125°C
OS-CON SXV Series
73AH9389

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.290
10+
$0.746
25+
$0.663
50+
$0.582
100+
$0.500
Total:$1.29
Min: 1 / Mult: 1
Total:$7.46
Min: 10 / Mult: 1
12µF
25V
Radial Can - SMD
0.07ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
1.2A
6.3mm
6mm
-55°C
105°C
PCL Series
73AH9463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.530
10+
$0.948
25+
$0.890
50+
$0.831
100+
$0.774
More Pricing...
Total:$1.53
Min: 1 / Mult: 1
Total:$9.48
Min: 10 / Mult: 1
12µF
63V
Radial Can - SMD
0.051ohm
4000 hours @ 135°C
± 20%
Surface Mount
Solder
700mA
6.3mm
6mm
-55°C
135°C
PCH Series
06W0376

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.908
2000+
$0.844
4000+
$0.780
6000+
$0.760
10000+
$0.748
Total:$908.00
Min: 1000 / Mult: 1000
12µF
50V
Radial Can - SMD
0.04ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
1.25A
6.3mm
5.7mm
-55°C
105°C
FPCAP RPS Series
73AH9390

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.463
2000+
$0.420
4000+
$0.378
6000+
$0.364
10000+
$0.356
Total:$463.00
Min: 1000 / Mult: 1000
12µF
25V
Radial Can - SMD
0.07ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
1.2A
6.3mm
6mm
-55°C
105°C
PCL Series
73AH9478

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.855
1000+
$0.805
2000+
$0.760
4000+
$0.686
6000+
$0.661
More Pricing...
Total:$769.50
Min: 900 / Mult: 900
12µF
80V
Radial Can - SMD
0.05ohm
4000 hours @ 135°C
± 20%
Surface Mount
Solder
800mA
6.3mm
8mm
-55°C
135°C
PCH Series
73AH9464

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.586
2000+
$0.532
4000+
$0.478
6000+
$0.461
10000+
$0.450
Total:$586.00
Min: 1000 / Mult: 1000
12µF
63V
Radial Can - SMD
0.051ohm
4000 hours @ 135°C
± 20%
Surface Mount
Solder
700mA
6.3mm
6mm
-55°C
135°C
PCH Series
66W5528

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.330
2000+
$2.210
4000+
$2.060
8000+
$1.920
12000+
$1.850
More Pricing...
Total:$1,165.00
Min: 500 / Mult: 500
12µF
125V
Radial Can - SMD
0.069ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
1.4A
10mm
10mm
-55°C
105°C
PCV Series
06W0381

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.210
2000+
$1.160
4000+
$1.070
6000+
$1.040
10000+
$1.020
Total:$1,210.00
Min: 1000 / Mult: 1000
12µF
63V
Radial Can - SMD
0.038ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.5A
8mm
6.7mm
-55°C
105°C
FPCAP RPS Series
17W5866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.010
Total:$2,010.00
Min: 1000 / Mult: 1000
12µF
50V
Radial Can - SMD
0.04ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
1.25A
6.3mm
5.7mm
-55°C
105°C
FPCAP RPS Series
85W3230

RoHS

Each (Supplied on Cut Tape)
250+
$2.790
Total:$1,395.00
Min: 500 / Mult: 500
Total:$1,395.00
Min: 500 / Mult: 500
12µF
125V
Radial Can - SMD
0.069ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
1.4A
10mm
10mm
-55°C
105°C
PCV Series
56AC1340

RoHS

Each (Supplied on Full Reel)
Full Reel
8000+
$1.780
12000+
$1.710
20000+
$1.680
Total:$19,224.00
Min: 10800 / Mult: 10800
12µF
80V
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.8A
8mm
8mm
-55°C
105°C
184 CPNS Series
70AC7403

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.150
2000+
$1.100
4000+
$1.020
6000+
$0.997
10000+
$0.970
Total:$1,150.00
Min: 1000 / Mult: 1000
12µF
80V
Radial Can - SMD
0.06ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
1.1A
8mm
6.9mm
-55°C
125°C
OS-CON SXV Series
46AC9072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.300
Total:$24,840.00
Min: 10800 / Mult: 10800
Total:$23.00
Min: 10 / Mult: 10800
12µF
80V
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.8A
8mm
8mm
-55°C
105°C
184 CPNS Series
73AH9477

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.230
Total:$1,107.00
Min: 900 / Mult: 900
Total:$12.30
Min: 10 / Mult: 900
12µF
80V
Radial Can - SMD
0.05ohm
4000 hours @ 135°C
± 20%
Surface Mount
Solder
800mA
6.3mm
8mm
-55°C
135°C
PCH Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK