Aluminium Polymer Capacitors:

42 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
99AJ4310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.740
Total:$2.74
Min: 1 / Mult: 1
Total:$27.40
Min: 10 / Mult: 1
15µF
16V
2917 [7343 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.6A
-
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP® Series
72AC7682

RoHS

Date/Lot Code

Each
1+
$1.260
10+
$0.817
25+
$0.781
50+
$0.747
100+
$0.713
More Pricing...
Total:$1.26
Min: 1 / Mult: 1
22µF
35V
Radial Leaded
0.035ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
2.6A
6.3mm
-
-
6mm
-55°C
105°C
OS-CON SEPF Series
97Y1213

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.330
10+
$1.400
25+
$1.320
50+
$1.250
100+
$1.180
More Pricing...
Total:$2.33
Min: 1 / Mult: 1
150µF
35V
Radial Can - SMD
0.028ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.6A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A767 Series
11AC4474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.910
Total:$1.91
Min: 1 / Mult: 1
Total:$191.00
Min: 100 / Mult: 1
120µF
10V
Radial Can - SMD
0.022ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.6A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPC Series
55AK5423

RoHS

Date/Lot Code

Each
1+
$1.150
10+
$1.140
25+
$1.070
50+
$1.000
100+
$0.894
More Pricing...
Total:$1.15
Min: 1 / Mult: 1
22µF
35V
Radial Leaded
0.035ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
2.6A
6.3mm
-
-
5.2mm
-55°C
105°C
WCAP-PT5H Series
57AK6909

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.080
10+
$2.950
25+
$2.830
50+
$2.700
100+
$2.400
More Pricing...
Total:$3.08
Min: 1 / Mult: 1
82µF
35V
Radial Can - SMD
0.035ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.6A
8mm
-
-
8.7mm
-55°C
105°C
WCAP-PSHP Series
61AK1265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.792
25+
$0.746
50+
$0.701
100+
$0.655
250+
$0.637
More Pricing...
Total:$7.92
Min: 10 / Mult: 10
680µF
20V
Radial Can - SMD
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.6A
10mm
-
-
12.2mm
-55°C
125°C
A768 Series
70AC7368

RoHS

Each
1+
$1.870
10+
$1.080
25+
$1.040
50+
$0.998
100+
$0.961
More Pricing...
Total:$1.87
Min: 1 / Mult: 1
22µF
50V
Radial Leaded
0.035ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
2.6A
6.3mm
-
-
6mm
-55°C
125°C
OS-CON SEK Series
68AC5722

RoHS

Each (Supplied on Cut Tape)
1+
$1.380
Total:$1.38
Min: 1 / Mult: 1
Total:$138.00
Min: 100 / Mult: 1
22µF
35V
Radial Can - SMD
0.035ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.6A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
47AM2371

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
10+
$1.150
25+
$1.050
50+
$0.965
100+
$0.890
More Pricing...
Total:$1.21
Min: 1 / Mult: 1
270µF
10V
Radial Can - SMD
0.022ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.6A
8mm
-
-
6.9mm
-55°C
105°C
VL Series
58R6316

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.427
2000+
$0.388
4000+
$0.348
6000+
$0.336
10000+
$0.328
Total:$427.00
Min: 1000 / Mult: 1000
100µF
2.5V
Radial Can - SMD
0.022ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.6A
6.3mm
-
-
6mm
-55°C
105°C
PCF Series
58R6323

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.427
2000+
$0.388
4000+
$0.348
6000+
$0.336
10000+
$0.328
Total:$427.00
Min: 1000 / Mult: 1000
100µF
4V
Radial Can - SMD
0.022ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.6A
6.3mm
-
-
6mm
-55°C
105°C
PCF Series
68AH8942

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$1.150
800+
$1.120
1600+
$1.110
2400+
$1.090
Total:$460.00
Min: 400 / Mult: 400
220µF
35V
Radial Can - SMD
0.028ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.6A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A767 Series
08P5516

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.060
2000+
$0.995
4000+
$0.897
6000+
$0.865
10000+
$0.832
Total:$1,060.00
Min: 1000 / Mult: 1000
15µF
16V
2917 [7343 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.6A
-
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP® Series
70AH3077

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.150
2000+
$1.090
4000+
$0.980
6000+
$0.945
10000+
$0.909
Total:$1,150.00
Min: 1000 / Mult: 1000
15µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.6A
-
7.3mm
4.3mm
-
-55°C
125°C
A700 AO-CAP® Series
26T5266

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.700
1000+
$1.610
2000+
$1.520
4000+
$1.370
6000+
$1.320
More Pricing...
Total:$680.00
Min: 400 / Mult: 400
68µF
50V
Radial Can - SMD
0.029ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.6A
10mm
-
-
12.7mm
-55°C
105°C
PCV Series
82T5622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$2.620
Total:$1,048.00
Min: 400 / Mult: 400
100µF
35V
Radial Can - SMD
0.029ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.6A
10mm
-
-
12.7mm
-55°C
125°C
PCX Series
88T9981

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.696
2000+
$0.631
4000+
$0.567
6000+
$0.547
10000+
$0.535
Total:$696.00
Min: 1000 / Mult: 1000
180µF
10V
Radial Can - SMD
0.025ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.6A
6.3mm
-
-
6mm
-25°C
105°C
PCG Series
28M9828

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.924
2000+
$0.873
4000+
$0.787
6000+
$0.759
10000+
$0.730
Total:$924.00
Min: 1000 / Mult: 1000
15µF
12.5V
2917 [7343 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.6A
-
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP® Series
70AH3076

RoHS

Each (Supplied on Cut Tape)
500+
$1.320
Total:$1,320.00
Min: 1000 / Mult: 1000
Total:$1,320.00
Min: 1000 / Mult: 1000
15µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.6A
-
7.3mm
4.3mm
-
-55°C
125°C
A700 AO-CAP® Series
75T4490

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.310
2000+
$2.200
4000+
$2.040
8000+
$1.900
12000+
$1.830
More Pricing...
Total:$924.00
Min: 400 / Mult: 400
100µF
35V
Radial Can - SMD
0.029ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.6A
10mm
-
-
12.7mm
-55°C
125°C
PCX Series
58R6529

RoHS

Each
1000+
$0.596
2500+
$0.549
Total:$596.00
Min: 1000 / Mult: 1000
68µF
20V
Radial Leaded
0.04ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
2.6A
10mm
-
-
8mm
-55°C
105°C
PLF Series
98W0588

RoHS

Each
1000+
$0.600
Total:$600.00
Min: 1000 / Mult: 1000
22µF
35V
Radial Leaded
0.035ohm
5000 hours @ 105°C
± 20%
Through Hole
-
2.6A
6.3mm
-
-
6mm
-55°C
105°C
OS-CON SEPF Series
99AJ4311

RoHS

Each (Supplied on Cut Tape)
500+
$1.060
Total:$1,060.00
Min: 1000 / Mult: 1000
Total:$1,060.00
Min: 1000 / Mult: 1000
15µF
12.5V
2917 [7343 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.6A
-
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP® Series
58R6346

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.427
2000+
$0.388
4000+
$0.348
6000+
$0.336
10000+
$0.328
Total:$427.00
Min: 1000 / Mult: 1000
82µF
6.3V
Radial Can - SMD
0.023ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.6A
6.3mm
-
-
5.5mm
-55°C
105°C
PCF Series
1-25 of 42 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK