Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No4SEP1200MCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.29AH8766
Product RangeOS-CON SEP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 25+ | $2.180 |
| 100+ | $1.680 |
| 250+ | $1.650 |
| 500+ | $1.610 |
| 1000+ | $1.580 |
| 2500+ | $1.550 |
| 5000+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$3.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No4SEP1200MCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.29AH8766
Product RangeOS-CON SEP Series
Capacitance1200µF
Voltage Rating4V
Voltage(DC)4V
AE Capacitor Case-
Capacitor Case / Package-
ESR0.012ohm
Lifetime @ Temperature3000 hours @ 105°C
Capacitance Tolerance± 20%
Diameter10mm
Capacitor MountingThrough Hole
Series NameOS-CON SEP
Capacitor TerminalsRadial Leaded
Height13mm
Ripple Current5.44A
Product Diameter10mm
Product Length-
Product Width-
Product Height13mm
Supplier Package-
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SEP Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1200µF
Voltage(DC)
4V
Capacitor Case / Package
-
Lifetime @ Temperature
3000 hours @ 105°C
Diameter
10mm
Series Name
OS-CON SEP
Height
13mm
Product Diameter
10mm
Product Width
-
Supplier Package
-
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating
4V
AE Capacitor Case
-
ESR
0.012ohm
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Capacitor Terminals
Radial Leaded
Ripple Current
5.44A
Product Length
-
Product Height
13mm
Operating Temperature Min
-55°C
Product Range
OS-CON SEP Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate