0
0 Items$0.00

6.8µF Aluminium Polymer Capacitors :

9 Products Found
Find a huge range of 6.8µF Aluminium Polymer Capacitors at Newark Electronics. We stock a wide range of Aluminium Polymer Capacitors, such as 330µF, 100µF, 470µF & 220µF Aluminium Polymer Capacitors from the worlds top manufacturers including: Panasonic, Nichicon & Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
97Y1131

RoHS

Each
1+$2.940
25+$2.170
100+$1.540
250+$1.500
500+$1.450
More Pricing...
6.8µF
250V
Radial Leaded
0.482ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
780mA
10mm
12mm
-55°C
125°C
A759 Series
18AR2706

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.530
50+$1.050
100+$0.940
250+$0.810
500+$0.770
More Pricing...
6.8µF
100V
Radial Can - SMD
0.06ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
340mA
8mm
6.9mm
-55°C
125°C
OS-CON SXV Series
42AC1231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.820
10+$1.910
15+$1.780
25+$1.660
50+$1.530
More Pricing...
6.8µF
10V
Radial Can - SMD
0.24ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
670mA
4mm
5.4mm
-55°C
105°C
OS-CON SVP Series
58R6388

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.515
3000+$0.467
5000+$0.458
6.8µF
-
-
0.08ohm
-
-
-
-
1.2A
6.3mm
6mm
-55°C
105°C
PCF Series
85W3232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.850
1000+$1.810
1500+$1.780
2500+$1.740
5000+$1.700
More Pricing...
6.8µF
125V
Radial Can - SMD
0.093ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
1.1A
8mm
10mm
-55°C
105°C
PCV Series
98W0513

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.648
2000+$0.635
3000+$0.622
5000+$0.609
10000+$0.596
More Pricing...
6.8µF
25V
Radial Can - SMD
0.08ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.2A
6.3mm
5.9mm
-55°C
105°C
OS-CON SVP Series
88Y3525

RoHS

Each
1+$1.980
10+$1.590
25+$1.470
50+$1.350
100+$1.220
More Pricing...
6.8µF
32V
Radial Leaded
0.1ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
440mA
8mm
7mm
-55°C
125°C
OS-CON SEQP Series
24AC1348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.250
25+$1.610
100+$1.140
250+$1.120
500+$1.110
More Pricing...
6.8µF
100V
-
0.06ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
340mA
8mm
7mm
-55°C
125°C
OS-CON SXE Series
70AC7347

RoHS

Each
1000+$0.874
2000+$0.816
3000+$0.797
5000+$0.777
10000+$0.751
More Pricing...
6.8µF
32V
Radial Leaded
0.1ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
1.4A
8mm
7mm
-55°C
125°C
OS-CON SEQP Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK