0
0 Items$0.00

4.7µF Aluminium Polymer Capacitors :

13 Products Found
Find a huge range of 4.7µF Aluminium Polymer Capacitors at Newark Electronics. We stock a wide range of Aluminium Polymer Capacitors, such as 330µF, 100µF, 470µF & 220µF Aluminium Polymer Capacitors from the worlds top manufacturers including: Kemet, Vishay, Panasonic, Kyocera Avx & Wurth Elektronik

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
99AJ6378

RoHS

Date/Lot Code

Each
1+$1.300
10+$0.716
25+$0.690
50+$0.664
100+$0.607
More Pricing...
4.7µF
100V
Radial Leaded
0.16ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
510mA
6.3mm
11mm
-55°C
125°C
A759 Series
99AJ6382

RoHS

Date/Lot Code

Each
1+$1.900
10+$1.350
25+$1.230
50+$1.110
100+$1.020
More Pricing...
4.7µF
250V
Radial Leaded
0.496ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
650mA
8mm
12mm
-55°C
125°C
A759 Series
58AC2092

RoHS

Each
1+$2.280
25+$1.900
100+$1.770
250+$1.640
500+$1.470
More Pricing...
4.7µF
250V
Radial Leaded
0.496ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
650mA
8mm
12mm
-55°C
125°C
A759 Series
97Y1117

RoHS

Each
10+$0.971
25+$0.876
50+$0.785
100+$0.685
500+$0.599
More Pricing...
4.7µF
100V
Radial Leaded
0.16ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
510mA
6.3mm
11mm
-55°C
125°C
A759 Series
55AK5450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.100
25+$1.850
100+$1.590
250+$1.450
500+$1.430
More Pricing...
4.7µF
100V
Radial Can - SMD
0.1ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.06A
6.3mm
7.7mm
-55°C
105°C
WCAP-PSLP Series
46AC9082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10800+$1.470
21600+$1.440
32400+$1.410
54000+$1.380
108000+$1.350
More Pricing...
4.7µF
100V
Radial Can - SMD
0.1ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.06A
6.3mm
6.3mm
-55°C
105°C
184 CPNS Series
86Y4962

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.560
10+$1.040
15+$0.968
25+$0.896
50+$0.824
More Pricing...
4.7µF
10V
Radial Can - SMD
0.24ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
670mA
4mm
5.4mm
-55°C
105°C
OS-CON SVP Series
48AC6753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.870
25+$2.770
100+$2.100
250+$1.910
500+$1.720
More Pricing...
4.7µF
100V
Radial Can - SMD
0.1ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.06A
6.3mm
6.3mm
-55°C
105°C
184 CPNS Series
97Y1124

RoHS

Each
1+$2.440
10+$1.960
25+$1.810
50+$1.670
100+$1.510
More Pricing...
4.7µF
250V
Radial Leaded
0.496ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
650mA
8mm
12mm
-55°C
125°C
A759 Series
47AC6685

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.574
6000+$0.535
10000+$0.520
4.7µF
10V
Radial Can - SMD
0.24ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
670mA
4mm
5.4mm
-55°C
105°C
OS-CON SVP Series
89AM5834

RoHS

Each (Supplied on Full Reel)
Full Reel
10800+$1.400
32400+$1.320
54000+$1.260
4.7µF
100V
Radial Can - SMD
0.1ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.06A
6.3mm
6.3mm
-55°C
105°C
184 CPNS Series
17AN9829

RoHS

Each
2000+$0.469
4000+$0.460
6000+$0.450
10000+$0.441
20000+$0.431
More Pricing...
4.7µF
100V
-
0.132ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
1.2A
6.3mm
8mm
-55°C
105°C
RPF Series
17AN9828

RoHS

Each
1000+$1.320
2000+$1.030
3000+$0.941
5000+$0.853
10000+$0.755
More Pricing...
4.7µF
100V
-
0.132ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
1.2A
6.3mm
8mm
-55°C
105°C
RPF Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK