Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.690 |
| 10+ | $8.410 |
| 25+ | $8.210 |
| 50+ | $8.000 |
| 100+ | $7.800 |
| 250+ | $7.800 |
| 500+ | $7.790 |
Product Information
Product Overview
APL90A112LH063 is an APL90 series aluminum organic polymer capacitor designed to fulfill 48V automotive applications and related platforms requiring compactness under low profile or low footprint application needs. Rated at 125°C, the APL90 offers excellent volumetric efficiency in a shape that lends itself to stacking into modules. It's shape, allows for easy use with a heat sink from the large surface area of the aluminum case or along its thickness, as like offers a solution for applications requiring very low profiles. This capacitor can then be mounted in horizontal or vertical position both allowing heat-sink to benefit space usage. Also, systems needing high energy efficient 48V power supplies, like the ones required for high end data centers, can also benefit with the usage of this product. Typical applications are mainly in the field of automotive, such as DC-link on 48V inverters for MHEV, DC-Link on 48V systems motor drives as water pumps, power steering or cooling fans.
- Rated capacitance of 1100μF, rated voltage of 63VDC
- Rectangular shape for good volumetric efficiency and modular stacking options
- Easy use of multiple heat sink options - allowing IAC optimization
- Height restriction solution / Compactness
- Life of 2,000hours at +125°C [(VR) and (IR) applied]
- High vibration up to 20g
- Excellent ripple current capability - up to 26A
- Excellent surge voltage capability
Technical Specifications
1100µF
-
2000 hours @ 125°C
Through Hole
25.8A
53.8mm
8mm
125°C
No SVHC (04-Feb-2026)
63V
0.0075ohm
± 20%
Radial Leaded
-
24mm
-55°C
APL90 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate