94 Product Results Found for " "

We offer niobium oxide NOJ, NOM, and NOS capacitors from Kyocera AVX.

What are niobium oxide capacitors?

Niobium oxide Oxicap® capacitors are solid electrolytic capacitors based on niobium oxide (nbo) anode material instead of traditional tantalum, offering non-tantalum material solutions. Niobium is a widely available material; it is the next element to tantalum in the periodic table, with many similar features. Several advantages over tantalum come from oxides of niobium, which are all stable with very specific performance relating to each oxide number. This is utilized in the unique Oxicap® manufacturing technology of processing niobium oxide powders as an anode base material.Niobium oxide capacitors have an extremely stable performance together with high reliability levels of 0.5%/1000hrs at 85°C or better, high safety technology with non-burning high resistance failure mode and high break down voltage. OxiCap® is available as low ESR, High CV, low profile, up to 125°C and multi-anode technologies. It is environmentally friendly and RoHS compliant technology in the same form, case size, and same or similar technical performance as standard tantalum capacitors. Capacitors are offered in voltage ratings up to 10Vr and high capacitance. Most of the series meet AEC-Q200 requirements. All niobium oxide capacitors are supplied in an orange colour encapsulating material.OxiCap® NOS Low ESR series of niobium oxide capacitors have been developed in order to offer significant Cost versus Performance value while targeting automotive requirements. AEC-Q200 compliant, excellent reliability level of 0.2%/1000 hrs within a temperature range up to 125°C and rated voltage up to 8V (for rail voltages up to 5.5V). These have the lowest ESR offerings within niobium oxide capacitors.OxiCap® NOM multianode product family: Very low ESR down to 30mΩ and high ripple current are the key parameters of the niobium oxide multianode construction within the E case package. Niobium oxide technology benefits such as high resistance and non-burn together with excellent reliability and reduced derating are maintained within this multianode series.OxiCap® NOJ capacitors use niobium oxide powder as the main anode electrode material for general applications. High reliability level (failure rate 0.5%/1000 hours); low ESR NOS devices have an even lower failure rate (0.2%/1000 hours) – even more reliable than tantalum capacitors. They are suitable for applications with rail voltages of up to 7V, such as in-cabin entertainment systems, seat position modules, airbag controls and more.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage Rating
ESR
Capacitor Case / Package
Capacitance Tolerance
Product Length
Capacitor Mounting
Product Width
Product Range
Product Height
Operating Temperature Min
Qualification
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
53J7327

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.991
5000+
$0.972
10000+
$0.909
20000+
$0.857
30000+
$0.809
More Pricing...
Total:$495.50
Min: 500 / Mult: 500
100µF
4V
0.4ohm
2312 [6032 Metric]
6mm
± 20%
Surface Mount
3.2mm
2.6mm
OxiCap NOJ Series
-
-55°C
105°C
95M6959

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.618
5000+
$0.606
10000+
$0.567
20000+
$0.534
30000+
$0.505
More Pricing...
Total:$1,854.00
Min: 3000 / Mult: 3000
68µF
10V
0.5ohm
2312 [6032 Metric]
6mm
± 20%
Surface Mount
3.2mm
2.6mm
OxiCap NOJ Series
AEC-Q200
-55°C
105°C
53J7334

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.491
10000+
$0.460
20000+
$0.433
30000+
$0.409
50000+
$0.394
Total:$4,419.00
Min: 9000 / Mult: 500
33µF
6.3V
0.5ohm
2312 [6032 Metric]
6mm
± 20%
Surface Mount
3.2mm
2.6mm
OxiCap NOJ Series
AEC-Q200
-55°C
105°C
56K2782

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.560
12500+
$0.534
25000+
$0.524
50000+
$0.469
Total:$5,040.00
Min: 9000 / Mult: 500
22µF
-
0.5ohm
2312 [6032 Metric]
-
± 20%
Surface Mount
-
-
OxiCap NOJ Series
-
-55°C
105°C
36K5674

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.356
5000+
$0.349
10000+
$0.326
20000+
$0.308
30000+
$0.290
More Pricing...
Total:$712.00
Min: 2000 / Mult: 2000
22µF
10V
1.8ohm
1210 [3225 Metric]
3.5mm
± 20%
Surface Mount
2.8mm
1.9mm
OxiCap NOJ Series
AEC-Q200
-55°C
105°C
97M6391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.417
Total:$834.00
Min: 2000 / Mult: 2000
47µF
4V
0.5ohm
1210 [3225 Metric]
3.5mm
± 20%
Surface Mount
2.8mm
1.9mm
OxiCap NOS Series
AEC-Q200
-55°C
125°C
64M4846

RoHS

Each (Supplied on Cut Tape)
100+
$0.788
Total:$1,576.00
Min: 2000 / Mult: 2000
Total:$1,576.00
Min: 2000 / Mult: 2000
6.8µF
10V
2.6ohm
1206 [3216 Metric]
3.2mm
± 20%
Surface Mount
1.6mm
1.6mm
OxiCap NOJ Series
AEC-Q200
-55°C
105°C
53J7312

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.517
5000+
$0.507
10000+
$0.474
20000+
$0.447
30000+
$0.422
More Pricing...
Total:$1,034.00
Min: 2000 / Mult: 2000
33µF
2.5V
1.7ohm
1206 [3216 Metric]
3.2mm
± 20%
Surface Mount
1.6mm
1.6mm
OxiCap NOJ Series
AEC-Q200
-55°C
105°C
70K3975

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.357
20000+
$0.336
30000+
$0.317
50000+
$0.306
Total:$5,712.00
Min: 16000 / Mult: 2000
10µF
6.3V
0.8ohm
1206 [3216 Metric]
3.2mm
± 20%
Surface Mount
1.6mm
1.6mm
OxiCap NOS Series
AEC-Q200
-55°C
125°C
97M6394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$3.210
Total:$16,050.00
Min: 5000 / Mult: 500
68µF
6.3V
0.075ohm
2312 [6032 Metric]
6mm
± 20%
Surface Mount
3.2mm
2.6mm
OxiCap NOS Series
AEC-Q200
-55°C
125°C
10R5795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.669
Total:$1,338.00
Min: 2000 / Mult: 2000
15µF
10V
2ohm
1210 [3225 Metric]
3.5mm
± 20%
Surface Mount
2.8mm
1.9mm
OxiCap NOJ Series
AEC-Q200
-55°C
105°C
53J7313

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.251
5000+
$0.246
10000+
$0.231
20000+
$0.217
30000+
$0.205
More Pricing...
Total:$502.00
Min: 2000 / Mult: 2000
4.7µF
6.3V
3.2ohm
1206 [3216 Metric]
3.2mm
± 20%
Surface Mount
1.6mm
1.6mm
OxiCap NOJ Series
AEC-Q200
-55°C
105°C
53J7316

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.301
5000+
$0.295
10000+
$0.276
20000+
$0.260
30000+
$0.246
More Pricing...
Total:$602.00
Min: 2000 / Mult: 2000
22µF
4V
1.9ohm
1210 [3225 Metric]
3.5mm
± 20%
Surface Mount
2.8mm
1.9mm
OxiCap NOJ Series
AEC-Q200
-55°C
105°C
53J7315

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.334
5000+
$0.318
10000+
$0.283
20000+
$0.257
30000+
$0.240
More Pricing...
Total:$668.00
Min: 2000 / Mult: 2000
15µF
6.3V
2ohm
1210 [3225 Metric]
3.5mm
± 20%
Surface Mount
2.8mm
1.9mm
OxiCap NOJ Series
AEC-Q200
-55°C
105°C
53J7344

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.802
6000+
$0.779
10000+
$0.765
Total:$4,010.00
Min: 5000 / Mult: 500
220µF
4V
0.4ohm
2917 [7343 Metric]
7.3mm
± 20%
Surface Mount
4.3mm
2.9mm
OxiCap NOJ Series
AEC-Q200
-55°C
105°C
95H7340

RoHS

Each (Supplied on Cut Tape)
100+
$0.832
Total:$4,160.00
Min: 5000 / Mult: 500
Total:$416.00
Min: 500 / Mult: 500
100µF
6.3V
0.1ohm
2917 [7343 Metric]
7.3mm
± 20%
Surface Mount
4.3mm
2.9mm
OxiCap NOS Series
AEC-Q200
-55°C
125°C
95M6958

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.597
4000+
$0.547
6000+
$0.531
10000+
$0.521
Total:$1,791.00
Min: 3000 / Mult: 3000
150µF
6.3V
0.4ohm
2312 [6032 Metric]
6mm
± 20%
Surface Mount
3.2mm
2.6mm
OxiCap NOJ Series
AEC-Q200
-55°C
105°C
97M6354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.479
Total:$0.48
Min: 1 / Mult: 1
Total:$4.79
Min: 10 / Mult: 1
47µF
6.3V
1.6ohm
-
3.5mm
-
-
2.8mm
1.9mm
-
AEC-Q200
-55°C
105°C
64M1218

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.906
1000+
$0.876
2000+
$0.808
4000+
$0.739
6000+
$0.717
More Pricing...
Total:$453.00
Min: 500 / Mult: 500
330µF
2.5V
0.3ohm
2312 [6032 Metric]
6mm
± 20%
Surface Mount
3.2mm
2.6mm
OxiCap NOJ Series
AEC-Q200
-55°C
105°C
64M1238

RoHS

Each (Supplied on Full Reel)
Full Reel
6000+
$0.793
10000+
$0.779
Total:$7,137.00
Min: 9000 / Mult: 500
100µF
6.3V
0.15ohm
2312 [6032 Metric]
6mm
± 20%
Surface Mount
3.2mm
2.6mm
OxiCap NOS Series
AEC-Q200
-55°C
125°C
22K1453

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.318
5000+
$0.302
10000+
$0.269
20000+
$0.244
30000+
$0.228
More Pricing...
Total:$636.00
Min: 2000 / Mult: 2000
10µF
10V
2.2ohm
1206 [3216 Metric]
3.2mm
± 20%
Surface Mount
1.6mm
1.6mm
OxiCap NOJ Series
AEC-Q200
-55°C
105°C
78M1692

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.305
10000+
$0.285
20000+
$0.269
30000+
$0.254
50000+
$0.245
Total:$2,440.00
Min: 8000 / Mult: 8000
22µF
6.3V
1.9ohm
1411 [3528 Metric]
3.5mm
± 20%
Surface Mount
2.8mm
1.9mm
OxiCap NOJ Series
AEC-Q200
-55°C
105°C
53J7328

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.659
5000+
$0.646
10000+
$0.605
20000+
$0.570
30000+
$0.538
More Pricing...
Total:$329.50
Min: 500 / Mult: 500
100µF
6.3V
0.4ohm
2312 [6032 Metric]
6mm
± 20%
Surface Mount
3.2mm
2.6mm
OxiCap NOJ Series
AEC-Q200
-55°C
105°C
97M6399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$2.210
Total:$11,050.00
Min: 5000 / Mult: 1000
100µF
6.3V
0.1ohm
2917 [7343 Metric]
7.3mm
± 20%
Surface Mount
4.3mm
2mm
OxiCap NOS Series
AEC-Q200
-55°C
125°C
97M6400

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$2.170
Total:$10,850.00
Min: 5000 / Mult: 1000
150µF
6.3V
0.1ohm
2917 [7343 Metric]
7.3mm
± 20%
Surface Mount
4.3mm
2mm
OxiCap NOS Series
AEC-Q200
-55°C
125°C
1-25 of 94 items
of 4 page(s)