Niobium Oxide Capacitors:

25 Products Found
We offer niobium oxide NOJ, NOM, and NOS capacitors from Kyocera AVX.

What are niobium oxide capacitors?

Niobium oxide Oxicap® capacitors are solid electrolytic capacitors based on niobium oxide (nbo) anode material instead of traditional tantalum, offering non-tantalum material solutions. Niobium is a widely available material; it is the next element to tantalum in the periodic table, with many similar features. Several advantages over tantalum come from oxides of niobium, which are all stable with very specific performance relating to each oxide number. This is utilized in the unique Oxicap® manufacturing technology of processing niobium oxide powders as an anode base material.Niobium oxide capacitors have an extremely stable performance together with high reliability levels of 0.5%/1000hrs at 85°C or better, high safety technology with non-burning high resistance failure mode and high break down voltage. OxiCap® is available as low ESR, High CV, low profile, up to 125°C and multi-anode technologies. It is environmentally friendly and RoHS compliant technology in the same form, case size, and same or similar technical performance as standard tantalum capacitors. Capacitors are offered in voltage ratings up to 10Vr and high capacitance. Most of the series meet AEC-Q200 requirements. All niobium oxide capacitors are supplied in an orange colour encapsulating material.OxiCap® NOS Low ESR series of niobium oxide capacitors have been developed in order to offer significant Cost versus Performance value while targeting automotive requirements. AEC-Q200 compliant, excellent reliability level of 0.2%/1000 hrs within a temperature range up to 125°C and rated voltage up to 8V (for rail voltages up to 5.5V). These have the lowest ESR offerings within niobium oxide capacitors.OxiCap® NOM multianode product family: Very low ESR down to 30mΩ and high ripple current are the key parameters of the niobium oxide multianode construction within the E case package. Niobium oxide technology benefits such as high resistance and non-burn together with excellent reliability and reduced derating are maintained within this multianode series.OxiCap® NOJ capacitors use niobium oxide powder as the main anode electrode material for general applications. High reliability level (failure rate 0.5%/1000 hours); low ESR NOS devices have an even lower failure rate (0.2%/1000 hours) – even more reliable than tantalum capacitors. They are suitable for applications with rail voltages of up to 7V, such as in-cabin entertainment systems, seat position modules, airbag controls and more.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
ESR
Capacitor Case / Package
Capacitance Tolerance
Product Length
Capacitor Mounting
Product Width
Product Range
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15P2226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
10+
$1.970
25+
$1.820
50+
$1.660
100+
$1.510
More Pricing...
Total:$2.74
Min: 1 / Mult: 1
220µF
6.3V
0.4ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
AEC-Q200
58M9853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.660
Total:$0.66
Min: 1 / Mult: 1
Total:$66.00
Min: 100 / Mult: 1
47µF
6.3V
0.3ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOS Series
2.6mm
-55°C
125°C
AEC-Q200
64M1238

RoHS

Each (Supplied on Full Reel)
Full Reel
6000+
$0.789
10000+
$0.774
Total:$7,101.00
Min: 9000 / Mult: 500
100µF
6.3V
0.15ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOS Series
2.6mm
-55°C
125°C
AEC-Q200
78M1697

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.597
5000+
$0.586
10000+
$0.548
20000+
$0.516
30000+
$0.487
More Pricing...
Total:$1,791.00
Min: 3000 / Mult: 3000
47µF
10V
0.4ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
-
53J7334

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.489
10000+
$0.457
20000+
$0.431
30000+
$0.406
50000+
$0.392
Total:$4,401.00
Min: 9000 / Mult: 500
33µF
6.3V
0.5ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
AEC-Q200
53J7328

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.655
5000+
$0.643
10000+
$0.601
20000+
$0.566
30000+
$0.535
More Pricing...
Total:$327.50
Min: 500 / Mult: 500
100µF
6.3V
0.4ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
AEC-Q200
96H7913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
Total:$10,710.00
Min: 9000 / Mult: 500
100µF
4V
0.15ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOS Series
2.6mm
-55°C
125°C
-
53J7390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
Total:$11,250.00
Min: 9000 / Mult: 500
150µF
4V
0.15ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOS Series
2.6mm
-55°C
125°C
-
53J7387

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$1.260
6000+
$1.220
10000+
$1.200
Total:$6,300.00
Min: 5000 / Mult: 500
100µF
4V
0.07ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOS Series
2.6mm
-55°C
125°C
AEC-Q200
64M1217

RoHS

Each (Supplied on Full Reel)
Full Reel
6000+
$0.560
10000+
$0.550
Total:$3,920.00
Min: 7000 / Mult: 500
220µF
4V
0.4ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
AEC-Q200
95M6958

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.594
4000+
$0.543
6000+
$0.528
10000+
$0.518
Total:$1,782.00
Min: 3000 / Mult: 3000
150µF
6.3V
0.4ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
AEC-Q200
10R5802

RoHS

Each (Supplied on Cut Tape)
1+
$2.010
Total:$10,050.00
Min: 5000 / Mult: 500
Total:$1,005.00
Min: 500 / Mult: 500
100µF
4V
0.07ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOS Series
2.6mm
-55°C
125°C
AEC-Q200
97M6394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$3.200
Total:$16,000.00
Min: 5000 / Mult: 500
68µF
6.3V
0.075ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOS Series
2.6mm
-55°C
125°C
AEC-Q200
95M6959

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.615
5000+
$0.603
10000+
$0.564
20000+
$0.532
30000+
$0.502
More Pricing...
Total:$1,845.00
Min: 3000 / Mult: 3000
68µF
10V
0.5ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
AEC-Q200
53J7327

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.986
5000+
$0.967
10000+
$0.905
20000+
$0.852
30000+
$0.804
More Pricing...
Total:$493.00
Min: 500 / Mult: 500
100µF
4V
0.4ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
-
64M1218

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.902
1000+
$0.872
2000+
$0.803
4000+
$0.735
6000+
$0.713
More Pricing...
Total:$451.00
Min: 500 / Mult: 500
330µF
2.5V
0.3ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
AEC-Q200
97M6357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.705
Total:$4,935.00
Min: 7000 / Mult: 500
220µF
4V
0.4ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
AEC-Q200
75M9212

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.010
Total:$9,090.00
Min: 9000 / Mult: 500
22µF
10V
0.5ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
AEC-Q200
96M0952

RoHS

Each (Supplied on Cut Tape)
1+
$0.777
Total:$388.50
Min: 500 / Mult: 500
Total:$777.00
Min: 1000 / Mult: 500
47µF
10V
0.4ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
AEC-Q200
97M6356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
Total:$545.00
Min: 500 / Mult: 500
100µF
6.3V
0.4ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
AEC-Q200
53J7340

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.564
1000+
$0.547
2000+
$0.528
3000+
$0.508
5000+
$0.484
Total:$282.00
Min: 500 / Mult: 500
68µF
6.3V
0.5ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
AEC-Q200
97M6358

RoHS

Each (Supplied on Cut Tape)
100+
$1.100
Total:$550.00
Min: 500 / Mult: 500
Total:$1,100.00
Min: 1000 / Mult: 500
33µF
10V
0.5ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
AEC-Q200
97M6392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$2.010
Total:$18,090.00
Min: 9000 / Mult: 500
100µF
6.3V
0.15ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOS Series
2.6mm
-55°C
125°C
AEC-Q200
53J7393

RoHS

Each (Supplied on Full Reel)
Full Reel
6000+
$1.120
10000+
$1.100
Total:$10,080.00
Min: 9000 / Mult: 500
220µF
2.5V
0.08ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOS Series
2.6mm
-55°C
125°C
AEC-Q200
38K6057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.871
10+
$0.775
Total:$0.87
Min: 1 / Mult: 1
Total:$77.50
Min: 100 / Mult: 1
100µF
4V
0.4ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
AEC-Q200
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK