Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoNOSB226M006R0600
Newark Part No.10R5799
Product RangeOxiCap NOS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.784 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.563 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOSB226M006R0600
Newark Part No.10R5799
Product RangeOxiCap NOS Series
Technical Datasheet
Capacitance22µF
Voltage(DC)6.3V
ESR0.65ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Width2.8mm
Product Height1.9mm
Product RangeOxiCap NOS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
22µF
ESR
0.65ohm
Product Length
3.5mm
Capacitor Mounting
Surface Mount
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
6.3V
Capacitor Case / Package
1411 [3528 Metric]
Capacitance Tolerance
± 20%
Product Width
2.8mm
Product Range
OxiCap NOS Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for NOSB226M006R0600
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate