79 Product Results Found for "AEC-Q200"
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage Rating
ESR
Capacitor Case / Package
Capacitance Tolerance
Product Length
Capacitor Mounting
Product Width
Product Range
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.509 10+ $0.321 25+ $0.312 50+ $0.302 100+ $0.293 More Pricing... | 22µF | 6.3V | 1.9ohm | 1210 [3225 Metric] | ± 20% | Surface Mount | 3.5mm | 2.8mm | 1.9mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.530 10+ $1.130 25+ $1.040 50+ $0.945 100+ $0.853 More Pricing... | 220µF | 6.3V | 0.4ohm | 2312 [6032 Metric] | ± 20% | Surface Mount | 6mm | 3.2mm | 2.6mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.624 10+ $0.392 25+ $0.366 | 47µF | 6.3V | 1.6ohm | - | - | - | 3.5mm | 2.8mm | 1.9mm | - | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.060 10+ $0.730 25+ $0.667 50+ $0.604 100+ $0.541 More Pricing... | 10µF | 6.3V | 0.8ohm | 1206 [3216 Metric] | ± 20% | Surface Mount | 3.2mm | 1.6mm | 1.6mm | OxiCap NOS Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.756 10+ $0.531 25+ $0.482 50+ $0.440 100+ $0.414 More Pricing... | 10µF | 10V | 2.2ohm | 1210 [3225 Metric] | ± 20% | Surface Mount | 3.5mm | 2.8mm | 1.9mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.030 10+ $0.713 25+ $0.653 50+ $0.592 100+ $0.532 More Pricing... | 100µF | 4V | 1.4ohm | 1210 [3225 Metric] | ± 20% | Surface Mount | 3.5mm | 2.8mm | 1.9mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.687 10+ $0.473 25+ $0.429 50+ $0.402 100+ $0.377 More Pricing... | 4.7µF | 10V | 3.1ohm | 1206 [3216 Metric] | ± 20% | Surface Mount | 3.2mm | 1.6mm | 1.6mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.646 10+ $0.371 25+ $0.350 50+ $0.328 | 22µF | 6.3V | 1.8ohm | 1206 [3216 Metric] | ± 20% | Surface Mount | 3.2mm | 1.6mm | 1.6mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.130 10+ $0.860 25+ $0.810 | 100µF | 6.3V | 0.4ohm | 2917 [7343 Metric] | ± 20% | Surface Mount | 7.3mm | 4.3mm | 2.9mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.637 10+ $0.344 25+ $0.341 50+ $0.338 100+ $0.335 More Pricing... | 4.7µF | 6.3V | 3.1ohm | 1206 [3216 Metric] | ± 20% | Surface Mount | 3.2mm | 1.6mm | 1.6mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 500+ $0.670 1000+ $0.642 2000+ $0.621 3000+ $0.616 5000+ $0.610 | 100µF | 6.3V | 0.4ohm | 2917 [7343 Metric] | ± 20% | Surface Mount | 7.3mm | 4.3mm | 2.9mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $1.210 | 150µF | 6.3V | 0.4ohm | 2917 [7343 Metric] | ± 20% | Surface Mount | 7.3mm | 4.3mm | 2.9mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 5000+ $0.302 10000+ $0.268 20000+ $0.243 30000+ $0.226 50000+ $0.209 | 33µF | 6.3V | 1.7ohm | 1411 [3528 Metric] | ± 20% | Surface Mount | 3.5mm | 2.8mm | 1.9mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.289 5000+ $0.284 10000+ $0.265 20000+ $0.249 30000+ $0.235 More Pricing... | 22µF | 10V | 1.8ohm | 1210 [3225 Metric] | ± 20% | Surface Mount | 3.5mm | 2.8mm | 1.9mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 250+ $0.381 2500+ $0.319 5000+ $0.302 | 47µF | 4V | 0.5ohm | 1210 [3225 Metric] | ± 20% | Surface Mount | 3.5mm | 2.8mm | 1.9mm | OxiCap NOS Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 10000+ $0.290 20000+ $0.272 30000+ $0.257 50000+ $0.247 | 10µF | 6.3V | 0.8ohm | 1206 [3216 Metric] | ± 20% | Surface Mount | 3.2mm | 1.6mm | 1.6mm | OxiCap NOS Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 250+ $0.641 | 6.8µF | 10V | 2.6ohm | 1206 [3216 Metric] | ± 20% | Surface Mount | 3.2mm | 1.6mm | 1.6mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 4000+ $0.649 6000+ $0.629 10000+ $0.618 | 220µF | 4V | 0.4ohm | 2917 [7343 Metric] | ± 20% | Surface Mount | 7.3mm | 4.3mm | 2.9mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 4000+ $1.270 6000+ $1.240 10000+ $1.200 | 470µF | 2.5V | 0.1ohm | 2917 [7343 Metric] | ± 20% | Surface Mount | 7.3mm | 4.3mm | 2.9mm | OxiCap NOS Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.274 | 33µF | 4V | 1.7ohm | 1210 [3225 Metric] | ± 20% | Surface Mount | 3.5mm | 2.8mm | 1.9mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 5000+ $0.399 10000+ $0.373 20000+ $0.351 30000+ $0.331 50000+ $0.319 | 33µF | 6.3V | 0.5ohm | 2312 [6032 Metric] | ± 20% | Surface Mount | 6mm | 3.2mm | 2.6mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.481 5000+ $0.471 10000+ $0.440 20000+ $0.414 30000+ $0.390 More Pricing... | 68µF | 1.8V | 1.5ohm | 1411 [3528 Metric] | ± 20% | Surface Mount | 3.5mm | 2.8mm | 1.9mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.318 5000+ $0.302 10000+ $0.268 20000+ $0.243 30000+ $0.226 More Pricing... | 33µF | 6.3V | 1.7ohm | 1210 [3225 Metric] | ± 20% | Surface Mount | 3.5mm | 2.8mm | 1.9mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $2.120 | 150µF | 6.3V | 0.07ohm | 2917 [7343 Metric] | ± 20% | Surface Mount | 7.3mm | 4.3mm | 2.9mm | OxiCap NOS Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 5000+ $0.534 10000+ $0.474 20000+ $0.429 30000+ $0.400 50000+ $0.369 | 10µF | 10V | 2.2ohm | 1206 [3216 Metric] | ± 20% | Surface Mount | 3.2mm | 1.6mm | 1.6mm | OxiCap NOJ Series | -55°C | 105°C | AEC-Q200 | ||||||