74 Product Results Found for " "

We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
81K0329

RoHS

Date/Lot Code

Each
1+
$3.880
10+
$2.750
25+
$2.520
50+
$2.300
100+
$2.080
More Pricing...
Total:$3.88
Min: 1 / Mult: 1
270pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
11.4mm
4.1mm
13.42mm
-55°C
150°C
CDV16 Series
-
81K0556

RoHS

Date/Lot Code

Each
1+
$3.610
10+
$2.540
25+
$2.340
50+
$2.120
100+
$1.870
More Pricing...
Total:$3.61
Min: 1 / Mult: 1
75pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
-
18M4848

RoHS

Each
1+
$3.810
10+
$2.520
25+
$2.410
50+
$2.340
100+
$2.300
More Pricing...
Total:$3.81
Min: 1 / Mult: 1
22pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
81K0395

RoHS

Date/Lot Code

Each
1+
$4.830
10+
$3.870
25+
$3.600
50+
$3.320
100+
$3.220
More Pricing...
Total:$4.83
Min: 1 / Mult: 1
5pF
500V
± 0.5pF
PC Pin
3.6mm
Radial Leaded
9.1mm
4.8mm
10.38mm
-55°C
125°C
CD10 Series
-
81K0604

RoHS

Date/Lot Code

Each
1+
$4.030
10+
$2.370
25+
$2.220
50+
$2.090
100+
$1.950
More Pricing...
Total:$4.03
Min: 1 / Mult: 1
150pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
-
81K0879

RoHS

Date/Lot Code

Each
1+
$10.400
10+
$7.870
25+
$7.440
50+
$6.990
100+
$6.740
More Pricing...
Total:$10.40
Min: 1 / Mult: 1
2700pF
500V
± 5%
PC Pin
9mm
Radial Leaded
17.3mm
6.9mm
15.68mm
-55°C
125°C
CD19 Series
-
81K0553

RoHS

Each
1+
$3.100
10+
$2.370
25+
$2.240
50+
$2.110
100+
$1.660
More Pricing...
Total:$3.10
Min: 1 / Mult: 1
68pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
-
81K0885

RoHS

Date/Lot Code

Each
1+
$11.260
10+
$8.780
25+
$8.470
50+
$8.150
100+
$7.370
More Pricing...
Total:$11.26
Min: 1 / Mult: 1
3000pF
500V
± 5%
PC Pin
9mm
Radial Leaded
17.3mm
7.1mm
15.98mm
-55°C
125°C
CD19 Series
-
81F1108

Date/Lot Code

Each
1+
$4.080
10+
$2.710
25+
$2.560
50+
$2.440
100+
$2.420
More Pricing...
Total:$4.08
Min: 1 / Mult: 1
500pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.3mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
-
18M4462

RoHS

CORNELL DUBILIER
Each
1+
$1.880
10+
$1.570
25+
$1.460
50+
$1.350
100+
$1.220
More Pricing...
Total:$1.88
Min: 1 / Mult: 1
4.7pF
500V
± 0.25pF
PC Pin
5.9mm
Radial Leaded
-
-
-
-55°C
125°C
CD15 Series
-
81K0939

RoHS

Date/Lot Code

Each
1+
$6.310
10+
$4.650
25+
$4.280
50+
$3.910
100+
$3.760
More Pricing...
Total:$6.31
Min: 1 / Mult: 1
750pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.3mm
14.98mm
-55°C
125°C
CD19 Series
-
81K0621

RoHS

Date/Lot Code

Each
1+
$6.210
10+
$4.560
25+
$4.230
50+
$3.890
100+
$3.690
More Pricing...
Total:$6.21
Min: 1 / Mult: 1
250pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
-
81K0509

RoHS

Date/Lot Code

Each
1+
$1.960
10+
$1.630
25+
$1.550
50+
$1.490
100+
$1.480
More Pricing...
Total:$1.96
Min: 1 / Mult: 1
7pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
23M5461

RoHS

Each
1+
$7.120
10+
$4.760
25+
$4.650
50+
$4.550
100+
$4.440
More Pricing...
Total:$7.12
Min: 1 / Mult: 1
180pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
-
81K0518

RoHS

Each
1+
$3.310
10+
$1.880
25+
$1.790
50+
$1.700
100+
$1.560
More Pricing...
Total:$3.31
Min: 1 / Mult: 1
18pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
81K0615

RoHS

Each
1+
$5.740
10+
$4.190
25+
$4.050
50+
$3.890
100+
$3.270
More Pricing...
Total:$5.74
Min: 1 / Mult: 1
220pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.7mm
5.1mm
11.68mm
-55°C
125°C
CD15 Series
-
81K0910

RoHS

Each
1+
$6.390
10+
$4.700
25+
$4.360
50+
$4.020
100+
$3.970
More Pricing...
Total:$6.39
Min: 1 / Mult: 1
470pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.3mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
-
81K0912

RoHS

Date/Lot Code

Each
1+
$4.730
10+
$3.240
25+
$3.010
50+
$2.760
100+
$2.620
More Pricing...
Total:$4.73
Min: 1 / Mult: 1
470pF
500V
± 5%
PC Pin
9mm
Radial Leaded
16.3mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
-
81K0891

RoHS

Date/Lot Code

Each
1+
$7.580
10+
$6.770
25+
$6.470
50+
$6.430
Total:$7.58
Min: 1 / Mult: 1
3300pF
500V
± 5%
PC Pin
9mm
Radial Leaded
17.3mm
7.4mm
15.98mm
-55°C
125°C
CD19 Series
-
81K0640

RoHS

Date/Lot Code

Each
1+
$6.170
10+
$5.070
25+
$4.680
50+
$4.270
100+
$4.020
More Pricing...
Total:$6.17
Min: 1 / Mult: 1
430pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
-
81K0913

RoHS

Each
1+
$14.080
10+
$13.530
25+
$12.930
50+
$12.190
Total:$14.08
Min: 1 / Mult: 1
4700pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17.8mm
8.9mm
16.68mm
-55°C
125°C
CD19 Series
-
81K0613

RoHS

Date/Lot Code

Each
1+
$4.560
10+
$3.120
25+
$2.950
50+
$2.760
100+
$2.590
More Pricing...
Total:$4.56
Min: 1 / Mult: 1
200pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.68mm
-55°C
125°C
CD15 Series
-
81K0505

RoHS

Date/Lot Code

Each
1+
$2.830
10+
$1.940
25+
$1.780
50+
$1.620
100+
$1.410
More Pricing...
Total:$2.83
Min: 1 / Mult: 1
3pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
81K0641

RoHS

Date/Lot Code

Each
1+
$10.340
10+
$7.860
25+
$7.360
50+
$6.870
100+
$6.550
More Pricing...
Total:$10.34
Min: 1 / Mult: 1
470pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.6mm
12.18mm
-55°C
125°C
CD15 Series
-
81K0628

RoHS

Date/Lot Code

Each
1+
$5.600
10+
$4.080
25+
$3.780
50+
$3.470
100+
$3.360
More Pricing...
Total:$5.60
Min: 1 / Mult: 1
300pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
-
1-25 of 74 items
of 3 page(s)